Filter Your Search
1 - 2 of 2 results
|
IRFZ44EPBF
Infineon Technologies AG
|
$0.8622 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 48 A | 23 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 192 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | |||||||
|
IRFZ44EPBF
International Rectifier
|
$0.6000 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 48 A | 23 mΩ | HIGH RELIABILITY, AVALANCHE RATED | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 192 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE-3 | unknown | EAR99 | TO-220AB | 3 | 8541.29.00.95 |