Filter Your Search
1 - 10 of 64 results
|
IRF641
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 18 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||||||||||
|
IRF641R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 180 mΩ | 580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 72 A | SWITCHING | SILICON | 122 ns | 98 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
IRF641
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 180 mΩ | 580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 72 A | SWITCHING | SILICON | 122 ns | 98 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRF641FI
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 10 A | 180 mΩ | 50 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 72 A | SWITCHING | SILICON | 190 ns | 185 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | SFM | 3 | ||||||||||||
|
IRF641
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 180 mΩ | 580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||
|
IRF641
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 180 mΩ | LEADFORM OPTIONS ARE AVAILABLE | 300 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 72 A | SWITCHING | SILICON | 140 ns | 90 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
IRF641
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 180 mΩ | 580 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 72 A | SWITCHING | SILICON | 122 ns | 98 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | ||||||||||||
|
IRF641
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 180 mΩ | LEADFORM OPTIONS ARE AVAILABLE | 300 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 72 A | SWITCHING | SILICON | 140 ns | 90 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
IRF641
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 18 A | 180 mΩ | 50 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | 190 ns | 185 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | unknown | EAR99 | 8541.29.00.95 | SFM | 3 | |||||||||||||
|
IRF641-011PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 150 V | 1 | 18 A | 180 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 72 A | SILICON | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |