Parametric results for: irfu3607pbf under Power Field-Effect Transistors

Filter Your Search

31 - 40 of 178,741 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CSD23280F3
Texas Instruments
$0.0782 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 12 V 1 -1.8 A 250 mΩ 11.1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 11.4 A SWITCHING SILICON R-PBGA-B3 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 3 PIN compliant EAR99 8541.21.00.40 2016-04-12 Texas Instruments
MMFTN2362
Diotec Semiconductor AG
$0.0791 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 3 A 80 mΩ 18 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 12 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG unknown EAR99
AO3422
Alpha & Omega Semiconductor
$0.0796 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 55 V 1 160 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 10 A SWITCHING SILICON R-PDSO-G3 e3 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD GREEN PACKAGE-3 compliant EAR99 Alpha & Omega Semiconductors 3
PJA3433-AU_R1_000A1
PanJit Semiconductor
$0.0804 Active PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
PJA3406_R1_00001
PanJit Semiconductor
$0.0806 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.4 A 48 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
PJA3405-AU_R1_000A1
PanJit Semiconductor
$0.0818 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.6 A 73 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 14.4 A SWITCHING SILICON R-PDSO-G3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
SIL2308-TP
Micro Commercial Components
$0.0823 Yes Active 20 V 5 A 25 mΩ e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS , compliant EAR99 MCC
MMFTP6341KW
Diotec Semiconductor AG
$0.0827 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 5 A 59 mΩ 19 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 20 A SWITCHING SILICON R-PDSO-G6 3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-323, 6 PIN compliant EAR99 Diotec
AO6608
Alpha & Omega Semiconductor
$0.0844 Yes Yes Active N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 3.4 A 60 mΩ 18 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON R-PDSO-G6 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD TSOP-6 compliant EAR99 Alpha & Omega Semiconductors
PJA3400_R1_00001
PanJit Semiconductor
$0.0850 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.9 A 38 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 19.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT