Parametric results for: FDS6990A_NB23071 under Power Field-Effect Transistors

Filter Your Search

31 - 40 of 178,740 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PJA3432-AU_R1_000A1
PanJit Semiconductor
$0.0785 Active PANJIT INTERNATIONAL INC compliant PANJIT
PJA3411-AU_R1_000A1
PanJit Semiconductor
$0.0799 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.1 A 100 mΩ 32 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 12.4 A SWITCHING SILICON R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant PANJIT SOT-23, 3 PIN EAR99 8541.29.00.95
MMFTN2362
Diotec Semiconductor AG
$0.0815 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 3 A 80 mΩ 18 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 12 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG unknown EAR99
PJA3433-AU_R1_000A1
PanJit Semiconductor
$0.0823 Active PANJIT INTERNATIONAL INC compliant PANJIT EAR99
SIL2308-TP
Micro Commercial Components
$0.0823 Yes Active 20 V 5 A 25 mΩ e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS compliant MCC , EAR99
PJA3406_R1_00001
PanJit Semiconductor
$0.0828 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.4 A 48 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant PANJIT GREEN, PLASTIC PACKAGE-3 EAR99
AO3422
Alpha & Omega Semiconductor
$0.0835 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 55 V 1 160 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 10 A SWITCHING SILICON R-PDSO-G3 e3 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD compliant Alpha & Omega Semiconductors GREEN PACKAGE-3 EAR99 3
PJA3405-AU_R1_000A1
PanJit Semiconductor
$0.0841 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.6 A 73 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 14.4 A SWITCHING SILICON R-PDSO-G3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant PANJIT EAR99
MMFTP6341KW
Diotec Semiconductor AG
$0.0849 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 5 A 59 mΩ 19 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 20 A SWITCHING SILICON R-PDSO-G6 3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SOT-323, 6 PIN EAR99
AO6608
Alpha & Omega Semiconductor
$0.0868 Yes Yes Active N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 3.4 A 60 mΩ 18 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON R-PDSO-G6 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD compliant Alpha & Omega Semiconductors TSOP-6 EAR99