Parametric results for: IRF9510STRL under Power Field-Effect Transistors

Filter Your Search

21 - 30 of 178,742 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECH8660-TL-H
onsemi
$0.0690 Yes Active e6 1 260 30 Tin/Bismuth (Sn/Bi) 4168197 ONSEMI SOT-28FL / ECH8 8 318BF not_compliant EAR99 ON Semiconductor ECH8660-TL-H Dual N/P-channel MOSFET Transistor, 8-Pin ECH onsemi 2024-09-19 14:45:22 17.88 8.8 157.344 RoHS 2 (2015/863/EU) 7(a) 2024-01-23 7439-92-1 98 YES 1333-86-4, 7439-92-1 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
MMFTN3422K
Diotec Semiconductor AG
$0.0694 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.2 A 42 mΩ 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 20 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 MOSFET MOSFET, SOT-23, 30V, 4.2A, 150C, N Diotec 2024-08-04 06:30:11 10 8.8 88 RoHS 2 (2015/863/EU) 2024-06-27 79-94-7 100 YES 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23, 3 PIN Military: -55C to +150C
AOSS21115C
Alpha & Omega Semiconductor
$0.0705 Yes Active NOT SPECIFIED NOT SPECIFIED ALPHA & OMEGA SEMICONDUCTOR LTD unknown EAR99 Trans MOSFET P-CH 20V 4.5A 3-Pin SOT-23 T/R Alpha & Omega Semiconductors 2023-04-03 08:55:16 8.8 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more SMALL OUTLINE, R-PDSO-G3 2019-11-22
PJA3430_R1_00001
PanJit Semiconductor
$0.0712 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 8 A SWITCHING SILICON R-PDSO-G3 e3 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8.4 8.8 73.92000000000002 RoHS 2 (2015/863/EU) 2024-01-23 90 YES 7439-92-1, 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more GREEN, PLASTIC PACKAGE-3 [object Object]
NTR4501NT1G
onsemi
$0.0716 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.2 A 80 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 10 A SWITCHING SILICON 30 ns 37 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL 1037451 ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 Power MOSFET onsemi 2024-09-19 14:45:22 8.13 8.8 71.54400000000001 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23, 3 PIN Military: -55C to +150C
MMFTN490K-AQ
Diotec Semiconductor AG
$0.0717 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG not_compliant EAR99 10 8.8 88 RoHS 2 (2015/863/EU) 2024-06-27 79-94-7 100 YES 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.31 [object Object],[object Object]
PJA3412-AU_R1_000A1
PanJit Semiconductor
$0.0723 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.1 A 56 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 16.4 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 MOSFET 30V N-Channel Enhancement Mode MOSFET PANJIT 2023-03-07 16:10:32 8.4 8.8 73.92000000000002 RoHS 2 (2015/863/EU) 2024-01-23 90 YES 7439-92-1, 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more Military: -55C to +150C AEC-Q101
PJA3409_R1_00001
PanJit Semiconductor
$0.0743 Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.9 A 110 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 11.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT 2022-06-14 12:24:05 8.4 8.8 73.92000000000002 RoHS 2 (2015/863/EU) 2024-01-23 90 YES 7439-92-1, 1333-86-4 DRC Conflict Free CMRT V6.22 [object Object] [object Object],[object Object],[object ... more GREEN, PLASTIC PACKAGE-3 [object Object]
PJA3432-AU_R1_000A1
PanJit Semiconductor
$0.0772 Active PANJIT INTERNATIONAL INC compliant MOSFET 30V N-Channel Enhancement Mode MOSFET ESD Protected PANJIT 2023-03-07 16:10:32 8.8 2017-01-12 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more
YJL3407A
Yangzhou Yangjie Electronics Co Ltd
$0.0776 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.1 A 49 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 15 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8.8 RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object ... more , Military: -55C to +150C 2020-09-24 8541.29.00.95