Filter Your Search
91 - 100 of 178,738 results
|
PJL9407_R2_00001
PanJit Semiconductor
|
$0.1242 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 5 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOP-8 | compliant | EAR99 | |||||||||||||||||||||
|
AO4466
Alpha & Omega Semiconductor
|
$0.1257 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 10 A | 23 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.1 W | 50 A | SWITCHING | SILICON | R-PDSO-G8 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | GREEN, SOIC-8 | compliant | EAR99 | SOT | 8 | Alpha & Omega Semiconductors | |||||||||||||||||
|
DMN3025LSS-13
Diodes Incorporated
|
$0.1269 | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 7.2 A | METAL-OXIDE SEMICONDUCTOR | 1.4 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||||||||||||||
|
DMG2301L-7
Diodes Incorporated
|
$0.1274 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3 A | 120 mΩ | 45 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||
|
PMPB43XPEAX
Nexperia
|
$0.1292 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 5 A | 48 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN2020MD-6, 6 PIN | compliant | EAR99 | DFN | 6 | Nexperia | SOT1220 | ||||||||||||
|
SSM6J505NU,LF(T
Toshiba America Electronic Components
|
$0.1294 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 12 V | 1 | 12 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | S-PDSO-N6 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | TOSHIBA CORP | SMALL OUTLINE, S-PDSO-N6 | unknown | EAR99 | ||||||||||||||||||||||
|
IRLML6346TRPBF
Infineon Technologies AG
|
$0.1301 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.4 A | 63 mΩ | 21 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 17 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon | 8541.29.00.95 | |||||||||||
|
AO6802
Alpha & Omega Semiconductor
|
$0.1309 | Yes | Active | N-CHANNEL | YES | 3.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.15 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||||||||||
|
DMP3099LQ-7
Diodes Incorporated
|
$0.1320 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 3.8 A | 99 Ω | HIGH RELIABILITY | 10.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | 46 ns | 9.8 ns | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Diodes Incorporated | |||||||||||||
|
IRLML6344TRPBF
Infineon Technologies AG
|
$0.1328 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5 A | 29 mΩ | 46 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 25 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon |