Filter Your Search
41 - 50 of 178,740 results
|
PJA3400_R1_00001
PanJit Semiconductor
|
$0.0881 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.9 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | ||||||||||||||||
|
DMP3099L-7
Diodes Incorporated
|
$0.0890 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | ||||||||||||
|
PJA3411_R1_00001
PanJit Semiconductor
|
$0.0897 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.1 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | ||||||||||||||||
|
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0962 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 12 A | SWITCHING | SILICON | R-PSSO-F3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | ||||||||||||||||
|
SI2307-TP
Micro Commercial Components
|
$0.0964 | Yes | Yes | Active | 30 V | 2.7 A | 138 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | MCC | |||||||||||||||||||||||||||||||
|
IRFML8244TRPBF
Infineon Technologies AG
|
$0.0976 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 5.8 A | 24 mΩ | 49 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 24 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||
|
SSM3J334R,LF(T
Toshiba America Electronic Components
|
$0.0989 | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 71 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 16 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | SOT-23F, 3 PIN | unknown | EAR99 | Toshiba | |||||||||||||||||
|
PJA3413_R1_00001
PanJit Semiconductor
|
$0.1005 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.4 A | 82 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | ||||||||||||||||
|
CSD17382F4
Texas Instruments
|
$0.1007 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | -2.3 A | 180 mΩ | 19.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 14.8 A | SWITCHING | SILICON | R-XBCC-N3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | BOTTOM | TEXAS INSTRUMENTS INC | CHIP CARRIER, R-XBCC-N3 | compliant | EAR99 | 8541.21.00.40 | 2016-04-09 | |||||||||
|
PJA3436-AU_R1_000A1
PanJit Semiconductor
|
$0.1007 | Active | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT |