Parametric results for: SUD30N04-10 under Power Field-Effect Transistors

Filter Your Search

51 - 60 of 180,340 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIA483ADJ-T1-GE3
Vishay Intertechnologies
$0.1052 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 12 A 20 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.9 W 60 A SWITCHING SILICON 112 ns 242 ns S-PDSO-N6 e3 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN NO LEAD DUAL VISHAY INTERTECHNOLOGY INC SC-70, 6 PIN compliant EAR99 2019-05-05 Vishay
PJA3416AE_R1_00001
PanJit Semiconductor
$0.1057 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.5 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
PJA3403_R1_00001
PanJit Semiconductor
$0.1066 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.1 A 98 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99
PJA3415A-AU_R1_000A1
PanJit Semiconductor
$0.1087 Active PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
DMN3404LQ-7
Diodes Incorporated
$0.1090 Yes Yes Active e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated 3
NX3008NBK,215
NXP Semiconductors
$0.1102 Yes Transferred N-CHANNEL YES SINGLE 1 400 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 mW e3 1 150 °C 260 30 TIN NXP SEMICONDUCTORS SOT-23, 3 PIN compliant EAR99 3 TO-236 SOT23
CSD17382F4
Texas Instruments
$0.1102 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 -2.3 A 180 mΩ 19.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 500 mW 14.8 A SWITCHING SILICON R-XBCC-N3 e4 1 150 °C -55 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR CHIP CARRIER NICKEL GOLD NO LEAD BOTTOM TEXAS INSTRUMENTS INC CHIP CARRIER, R-XBCC-N3 compliant EAR99 2016-04-09 8541.21.00.40
MD06P115
Diotec Semiconductor AG
$0.1109 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 60 V 1 3.1 A 85 mΩ 19 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 20 A SWITCHING SILICON R-PDSO-G6 e3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-26, SOT-457, 6 PIN compliant EAR99
DMP3099LQ-7
Diodes Incorporated
$0.1121 Yes Active P-CHANNEL YES SINGLE 3 30 V 1 3.8 A 99 Ω HIGH RELIABILITY 10.2 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON 46 ns 9.8 ns R-PDSO-G3 AEC-Q101 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Diodes Incorporated
NX7002AKAR
NXP Semiconductors
$0.1124 Yes Transferred N-CHANNEL YES SINGLE 1 300 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 325 mW 150 °C -55 °C NXP SEMICONDUCTORS compliant EAR99