Parametric results for: SQD19P06-60L_GE3 under Power Field-Effect Transistors

Filter Your Search

71 - 80 of 178,742 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IRLML6401TRPBF
Infineon Technologies AG
$0.1084 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 12 V 1 4.3 A 50 mΩ ULTRA LOW RESISTANCE 33 mJ 125 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 34 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant EAR99 8541.29.00.95 Infineon
DMN3404LQ-7
Diodes Incorporated
$0.1101 Yes Yes Active e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated 3
DMG6602SVT-7
Diodes Incorporated
$0.1103 Yes Yes Not Recommended N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 2.7 A 60 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.27 W 13 A SWITCHING SILICON R-PDSO-G6 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC TSOT23, 6 PIN compliant EAR99 Diodes Incorporated 6 SOT-23
PJA3415A-AU_R1_000A1
PanJit Semiconductor
$0.1107 Active PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
SSM6P49NU,LF(T
Toshiba America Electronic Components
$0.1129 Active P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 4 A 45 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 16 A SWITCHING SILICON S-PDSO-N6 NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL TOSHIBA CORP SMALL OUTLINE, S-PDSO-N6 unknown EAR99
MD06P115
Diotec Semiconductor AG
$0.1130 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 60 V 1 3.1 A 85 mΩ 19 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 20 A SWITCHING SILICON R-PDSO-G6 e3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-26, SOT-457, 6 PIN compliant EAR99
AO6409A
Alpha & Omega Semiconductor
$0.1131 Yes Not Recommended P-CHANNEL YES SINGLE 1 5.5 A METAL-OXIDE SEMICONDUCTOR 2.1 W 150 °C NOT SPECIFIED NOT SPECIFIED ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors
IRLML6344TRPBF
Infineon Technologies AG
$0.1138 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5 A 29 mΩ 46 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 25 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Infineon
DMP2305UQ-7
Diodes Incorporated
$0.1144 Yes Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 60 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 10 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
MMFTN3404A-AQ
Diotec Semiconductor AG
$0.1150 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.6 A 23 mΩ 51 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 22 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99 Diotec