Parametric results for: IXTY1N80P under Power Field-Effect Transistors

Filter Your Search

41 - 50 of 178,742 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AO6608
Alpha & Omega Semiconductor
$0.0854 Yes Yes Active N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 3.4 A 60 mΩ 18 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON R-PDSO-G6 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD TSOP-6 compliant EAR99 Alpha & Omega Semiconductors
PJA3400_R1_00001
PanJit Semiconductor
$0.0859 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.9 A 38 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 19.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
MMFTN3404A
Diotec Semiconductor AG
$0.0859 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.6 A 23 mΩ 51 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 22 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99 Diotec
PJA3411_R1_00001
PanJit Semiconductor
$0.0875 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.1 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
DMP3099L-7
Diodes Incorporated
$0.0914 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 65 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0962 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 3 A 110 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 12 A SWITCHING SILICON R-PSSO-F3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD SMALL OUTLINE, R-PSSO-F3 compliant EAR99
SI2307-TP
Micro Commercial Components
$0.0964 Yes Yes Active 30 V 2.7 A 138 mΩ e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 MCC
ECH8693R-TL-W
onsemi
$0.0970 Yes Active N-CHANNEL YES COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR 8 24 V 2 14 A 9.1 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 60 A SWITCHING SILICON R-PDSO-F8 e6 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Bismuth (Sn/Bi) FLAT DUAL ONSEMI not_compliant EAR99 onsemi 8 SOT-28FL / ECH8 318BF
IRFML8244TRPBF
Infineon Technologies AG
$0.0973 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 5.8 A 24 mΩ 49 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 24 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
PJA3413_R1_00001
PanJit Semiconductor
$0.0980 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.4 A 82 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 13.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT