Filter Your Search
21 - 30 of 178,738 results
|
NX7002AKAR
Nexperia
|
$0.0710 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 300 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 325 mW | 150 °C | -55 °C | NEXPERIA | , | compliant | EAR99 | Nexperia | ||||||||||||||||||||||||||||||
|
AOSS21115C
Alpha & Omega Semiconductor
|
$0.0717 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | ALPHA & OMEGA SEMICONDUCTOR LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Alpha & Omega Semiconductors | 2019-11-22 | |||||||||||||||||||||||||||||||||||||
|
PJA3430_R1_00001
PanJit Semiconductor
|
$0.0725 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2 A | 150 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 8 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | ||||||||||||||||
|
MMFTN490K-AQ
Diotec Semiconductor AG
|
$0.0732 | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
PJA3412-AU_R1_000A1
PanJit Semiconductor
|
$0.0735 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.1 A | 56 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||||
|
PJA3409_R1_00001
PanJit Semiconductor
|
$0.0756 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.9 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | |||||||||||||||||
|
NX6008NBKR
Nexperia
|
$0.0765 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 270 mA | 2.8 Ω | 1.9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 | ||||||||||||
|
YJL3407A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0776 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.1 A | 49 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 15 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 2020-09-24 | 8541.29.00.95 | |||||||||||||||
|
SI3401A-TP
Micro Commercial Components
|
$0.0779 | Yes | Active | 30 V | 4.2 A | 70 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
CSD23280F3
Texas Instruments
|
$0.0782 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 12 V | 1 | -1.8 A | 250 mΩ | 11.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 11.4 A | SWITCHING | SILICON | R-PBGA-B3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Nickel/Gold (Ni/Au) | BUTT | BOTTOM | TEXAS INSTRUMENTS INC | LGA, 3 PIN | compliant | EAR99 | Texas Instruments | 2016-04-12 | 8541.21.00.40 |