Filter Your Search
61 - 70 of 180,338 results
|
PJS6461-AU_S1_000A1
PanJit Semiconductor
|
$0.1089 | Active | PANJIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DMN3404LQ-7
Diodes Incorporated
|
$0.1090 | Yes | Yes | Active | e3 | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 3 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||
|
NX3008NBK,215
NXP Semiconductors
|
$0.1102 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 400 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | 3 | TO-236 | SOT-23, 3 PIN | SOT23 | |||||||||||||||||||||||||||
|
CSD17382F4
Texas Instruments
|
$0.1102 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | -2.3 A | 180 mΩ | 19.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 14.8 A | SWITCHING | SILICON | R-XBCC-N3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | CHIP CARRIER, R-XBCC-N3 | 8541.21.00.40 | 2016-04-09 | ||||||||||||
|
MD06P115
Diotec Semiconductor AG
|
$0.1109 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 3.1 A | 85 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 20 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-26, SOT-457, 6 PIN | ||||||||||||||||||
|
DMP3099LQ-7
Diodes Incorporated
|
$0.1120 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 3.8 A | 99 Ω | HIGH RELIABILITY | 10.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | 46 ns | 9.8 ns | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SMALL OUTLINE, R-PDSO-G3 | |||||||||||||
|
NX7002AKAR
NXP Semiconductors
|
$0.1124 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 300 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 325 mW | 150 °C | -55 °C | NXP SEMICONDUCTORS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
DMP2305UQ-7
Diodes Incorporated
|
$0.1125 | Yes | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 60 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||
|
SSM3K16FU(TE85L,F)
Toshiba America Electronic Components
|
$0.1131 | Yes | Active | TOSHIBA CORP | unknown | EAR99 | Toshiba | ||||||||||||||||||||||||||||||||||||||||||||
|
MMFTN3404A-AQ
Diotec Semiconductor AG
|
$0.1133 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.6 A | 23 mΩ | 51 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 22 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | SOT-23, 3 PIN |