Filter Your Search
81 - 90 of 178,739 results
|
IRLML5203TRPBF
Infineon Technologies AG
|
$0.1185 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3 A | 98 mΩ | 43 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 24 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Infineon | ||||||||
|
PJA3461_R1_00001
PanJit Semiconductor
|
$0.1195 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.9 A | 190 mΩ | 32 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 7.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | |||||||||||||||
|
DI025N06PT
Diotec Semiconductor AG
|
$0.1197 | Yes | Active | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||||||||
|
AON7804
Alpha & Omega Semiconductor
|
$0.1215 | Yes | Active | N-CHANNEL | YES | 22 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||
|
PJA3433_R1_00001
PanJit Semiconductor
|
$0.1219 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.1 A | 370 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | ||||||||||||||||
|
DMG2305UX-13
Diodes Incorporated
|
$0.1224 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 52 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | |||||||||||
|
AON7414
Alpha & Omega Semiconductor
|
$0.1228 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 20 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15.5 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||
|
SISHA10DN-T1-GE3
Vishay Intertechnologies
|
$0.1229 | Yes | Not Recommended | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | 2019-01-09 | ||||||||||||||||||||||||||||||||||||
|
DMN2028UVT-7
Diodes Incorporated
|
$0.1230 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 6.2 A | 24 mΩ | 78 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 40 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||
|
DMP3099L-13
Diodes Incorporated
|
$0.1240 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 |