Parametric results for: FQU30N06 under Power Field-Effect Transistors

Filter Your Search

21 - 30 of 178,741 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOSS21115C
Alpha & Omega Semiconductor
$0.0698 Yes Active NOT SPECIFIED NOT SPECIFIED ALPHA & OMEGA SEMICONDUCTOR LTD SMALL OUTLINE, R-PDSO-G3 unknown EAR99 2019-11-22 Alpha & Omega Semiconductors
PJA3430_R1_00001
PanJit Semiconductor
$0.0705 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 8 A SWITCHING SILICON R-PDSO-G3 e3 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99
MMFTN490K-AQ
Diotec Semiconductor AG
$0.0713 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG not_compliant EAR99
PJA3412-AU_R1_000A1
PanJit Semiconductor
$0.0715 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.1 A 56 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 16.4 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
PJA3409_R1_00001
PanJit Semiconductor
$0.0736 Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.9 A 110 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 11.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
DMG2305UX-7
Diodes Incorporated
$0.0759 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 52 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 10 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
PJA3432-AU_R1_000A1
PanJit Semiconductor
$0.0764 Active PANJIT INTERNATIONAL INC compliant PANJIT
YJL3407A
Yangzhou Yangjie Electronics Co Ltd
$0.0776 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.1 A 49 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 15 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant EAR99 2020-09-24 8541.29.00.95
PJA3411-AU_R1_000A1
PanJit Semiconductor
$0.0777 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.1 A 100 mΩ 32 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 12.4 A SWITCHING SILICON R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant EAR99 PANJIT 8541.29.00.95
SI3401A-TP
Micro Commercial Components
$0.0779 Yes Active 30 V 4.2 A 70 mΩ e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 MCC