Parametric results for: FQI6N60TU under Power Field-Effect Transistors

Filter Your Search

61 - 70 of 178,741 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IRLML6401TRPBF
Infineon Technologies AG
$0.1040 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 12 V 1 4.3 A 50 mΩ ULTRA LOW RESISTANCE 33 mJ 125 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 34 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant EAR99 8541.29.00.95 Infineon
DMP3099L-13
Diodes Incorporated
$0.1042 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 65 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
PJA3435_R1_00001
PanJit Semiconductor
$0.1046 Buy Yes Active P-CHANNEL YES SINGLE 3 20 V 1 500 mA 1.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
MGSF2N02ELT1G
onsemi
$0.1047 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2.8 A 85 mΩ 45 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 5 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 8541.29.00.75 onsemi 3 SOT-23 (TO-236) 3 LEAD 318
AO3414
Alpha & Omega Semiconductor
$0.1048 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 50 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 A SWITCHING SILICON TO-236 R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD ROHS COMPLIANT PACKAGE-3 compliant EAR99 Alpha & Omega Semiconductors
STU1HN60K3
STMicroelectronics
$0.1052 Buy Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 760 mA 8 Ω 60 mJ 2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 27 W 4.8 A SWITCHING SILICON TO-251 R-PSIP-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE STMICROELECTRONICS , compliant EAR99 STMicroelectronics
BUK6D43-60EX
Nexperia
$0.1059 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 60 V 1 13 A 43 mΩ 24 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 52 A SWITCHING SILICON S-PDSO-N6 e3 AEC-Q101; IEC-60134 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN NO LEAD DUAL NEXPERIA DFN2020MD, 6 PIN compliant EAR99 Nexperia 6 DFN SOT1220
DMG2305UX-13
Diodes Incorporated
$0.1061 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.2 A 52 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 10 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
PJA3416AE_R1_00001
PanJit Semiconductor
$0.1063 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.5 A 22 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
PJA3403_R1_00001
PanJit Semiconductor
$0.1071 Buy Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.1 A 98 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99