Filter Your Search
41 - 50 of 178,741 results
|
AO6608
Alpha & Omega Semiconductor
|
$0.0854 | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 3.4 A | 60 mΩ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | TSOP-6 | compliant | EAR99 | 8.8 | 11.9 | 104.72 | Alpha & Omega Semiconductors | 2024-01-30 17:22:03 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2023-06-14 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||
|
PJA3400_R1_00001
PanJit Semiconductor
|
$0.0859 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.9 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | 2024-01-03 14:53:27 | 8.8 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | MOSFET 30V N-Channel Enhancement Mode MOSFET | 8.4 | 73.92000000000002 | 90 | YES | 7439-92-1, 1333-86-4 | [object Object] | |||||||||||||||||||||||||
|
MMFTN3404A
Diotec Semiconductor AG
|
$0.0859 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.6 A | 23 mΩ | 51 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 22 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | Diotec | 2023-08-10 09:41:39 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object],[object Object],[object Object],[object Object] | MOSFET MOSFET, SOT-23, 30V, 5.6A, 150C, N | 10 | 88 | 100 | YES | 79-94-7, 1333-86-4, 1309-64-4 | 79-94-7 | |||||||||||||||||||
|
PJA3411_R1_00001
PanJit Semiconductor
|
$0.0875 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.1 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | 2022-11-21 14:32:14 | 8.8 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | 8.4 | 73.92000000000002 | 90 | YES | 7439-92-1, 1333-86-4 | [object Object] | ||||||||||||||||||||||||||
|
DMP3099L-7
Diodes Incorporated
|
$0.0914 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 2024-06-25 08:04:50 | 8.8 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | Diodes Inc DMP3099L-7 P-channel MOSFET Transistor, 2.9 A, -30 V, 3-Pin SOT-23 | 3 | e | AEC-Q101 | |||||||||||||||||||||||||
|
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0962 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 12 A | SWITCHING | SILICON | R-PSSO-F3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | 8.8 | Military: -55C to +150C | RoHS 2 (2011/65/EU) | 2020-06-25 | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||
|
SI2307-TP
Micro Commercial Components
|
$0.0964 | Yes | Yes | Active | 30 V | 2.7 A | 138 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | MCC | 2024-05-17 16:34:44 | 8.8 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | Small Signal MOSFETS | 7.73632 | 68.079616 | 99 | YES | 1333-86-4 | e | ||||||||||||||||||||||||||||||||||||||||
|
ECH8693R-TL-W
onsemi
|
$0.0970 | Yes | Active | N-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 8 | 24 V | 2 | 14 A | 9.1 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 A | SWITCHING | SILICON | R-PDSO-F8 | e6 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | FLAT | DUAL | ONSEMI | not_compliant | EAR99 | onsemi | 2024-09-19 14:45:22 | 8.8 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ON SEMICONDUCTOR - ECH8693R-TL-W - MOSFET, DUAL N-CH, 24V, 14A, SOT-28FL | 19.44 | 171.07200000000003 | 99 | YES | 1333-86-4, 7439-92-1 | 7439-92-1 | 8 | 50 | SOT-28FL / ECH8 | 318BF | [object Object],[object Object],[object ... more | 7(a) | |||||||||||||||||||
|
IRFML8244TRPBF
Infineon Technologies AG
|
$0.0973 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 5.8 A | 24 mΩ | 49 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 24 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | 2023-03-07 16:10:32 | 8.8 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object],[object ... more | MOSFET MOSFT 25V 5.8A 24mOhm 5.4 Qg | 8.99 | 79.11200000000001 | 97 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||||||||
|
PJA3413_R1_00001
PanJit Semiconductor
|
$0.0980 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.4 A | 82 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | 2022-12-13 09:07:43 | 8.8 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | 8.4 | 73.92000000000002 | 90 | YES | 7439-92-1, 1333-86-4 | [object Object] |