Filter Your Search
41 - 50 of 178,738 results
|
MMFTP6341KW
Diotec Semiconductor AG
|
$0.0841 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5 A | 59 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-323, 6 PIN | compliant | EAR99 | Diotec | |||||||||||||||||
|
AO6608
Alpha & Omega Semiconductor
|
$0.0858 | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 3.4 A | 60 mΩ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | TSOP-6 | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||
|
PJA3400_R1_00001
PanJit Semiconductor
|
$0.0864 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.9 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | ||||||||||||||||
|
PJA3411_R1_00001
PanJit Semiconductor
|
$0.0880 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.1 A | 100 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | ||||||||||||||||
|
DMP3099L-7
Diodes Incorporated
|
$0.0896 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | ||||||||||||
|
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0962 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 12 A | SWITCHING | SILICON | R-PSSO-F3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | ||||||||||||||||
|
SI2307-TP
Micro Commercial Components
|
$0.0964 | Yes | Yes | Active | 30 V | 2.7 A | 138 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | MCC | |||||||||||||||||||||||||||||||
|
ECH8693R-TL-W
onsemi
|
$0.0970 | Yes | Active | N-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | 8 | 24 V | 2 | 14 A | 9.1 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 A | SWITCHING | SILICON | R-PDSO-F8 | e6 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Bismuth (Sn/Bi) | FLAT | DUAL | ONSEMI | not_compliant | EAR99 | onsemi | 8 | SOT-28FL / ECH8 | 318BF | |||||||||||||
|
IRFML8244TRPBF
Infineon Technologies AG
|
$0.0974 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 5.8 A | 24 mΩ | 49 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 24 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||
|
PJA3413_R1_00001
PanJit Semiconductor
|
$0.0986 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.4 A | 82 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT |