Filter Your Search
51 - 60 of 180,341 results
|
PJS6816_S1_00001
PanJit Semiconductor
|
$0.0979 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 5.2 A | 29 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 A | SWITCHING | SILICON | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-6 | compliant | EAR99 | ||||||||||||||||||||
![]() |
IRFML8244TRPBF
International Rectifier
|
$0.0982 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 5.8 A | 24 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 24 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | HALOGEN FREE AND ROHS COMPLIANT, MICRO-3 | compliant | EAR99 | SOT-23 | 3 | ||||||||||||
|
DMP3099L-7
Diodes Incorporated
|
$0.0988 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | Diodes Incorporated | ||||||||||||||
|
MMFTP3401-AQ
Diotec Semiconductor AG
|
$0.0990 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 50 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 27 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | Diotec | |||||||||||||
|
PJS6601_S1_00001
PanJit Semiconductor
|
$0.1005 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 4.1 A | 56 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16.4 A | SWITCHING | SILICON | R-PDSO-G6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-6 | compliant | EAR99 | PANJIT | |||||||||||||||||||||||
|
PJA3461-AU_R1_000A1
PanJit Semiconductor
|
$0.1008 | Yes | Active | e3 | 260 | 40 | MATTE TIN | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||||||||||||||||||||||||||||
|
PJA3460-AU_R1_000A1
PanJit Semiconductor
|
$0.1021 | Yes | Active | e3 | TIN | PANJIT INTERNATIONAL INC | compliant | PANJIT | ||||||||||||||||||||||||||||||||||||||||||
|
PJA3463_R1_00001
PanJit Semiconductor
|
$0.1028 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.5 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||
|
AO7408
Alpha & Omega Semiconductor
|
$0.1035 | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||
|
SIA483ADJ-T1-GE3
Vishay Intertechnologies
|
$0.1052 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 12 A | 20 mΩ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17.9 W | 60 A | SWITCHING | SILICON | 112 ns | 242 ns | S-PDSO-N6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | SC-70, 6 PIN | compliant | EAR99 | Vishay | 2019-05-05 |