Filter Your Search
31 - 40 of 178,741 results
|
MMFTN2362
Diotec Semiconductor AG
|
$0.0810 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 3 A | 80 mΩ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 12 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | |||||||||||
|
SIL2308-TP
Micro Commercial Components
|
$0.0823 | Yes | Active | 20 V | 5 A | 25 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | , | MCC | ||||||||||||||||||||||||||||
|
PJA3433-AU_R1_000A1
PanJit Semiconductor
|
$0.0823 | Active | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||||||||||||||||||||
|
PJA3406_R1_00001
PanJit Semiconductor
|
$0.0827 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.4 A | 48 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | PANJIT | |||||||||||||
|
AO3422
Alpha & Omega Semiconductor
|
$0.0831 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 160 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | GREEN PACKAGE-3 | Alpha & Omega Semiconductors | 3 | |||||||||||||
|
PJA3405-AU_R1_000A1
PanJit Semiconductor
|
$0.0839 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.6 A | 73 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14.4 A | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||
|
NX6008NBKR
Nexperia
|
$0.0850 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 270 mA | 2.8 Ω | 1.9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SOT-23, 3 PIN | Nexperia | 3 | TO-236 | SOT23 | ||||||||
|
MMFTP6341KW
Diotec Semiconductor AG
|
$0.0851 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5 A | 59 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | SOT-323, 6 PIN | Diotec | |||||||||||||
|
AO6608
Alpha & Omega Semiconductor
|
$0.0868 | Yes | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 3.4 A | 60 mΩ | 18 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | TSOP-6 | Alpha & Omega Semiconductors | |||||||||||
|
PJA3400_R1_00001
PanJit Semiconductor
|
$0.0872 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.9 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | PANJIT |