Filter Your Search
51 - 60 of 178,735 results
|
DMP3160LQ-7
Diodes Incorporated
|
$0.1008 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.7 A | 122 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 8 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||
|
DMP2305U-7
Diodes Incorporated
|
$0.1009 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 60 mΩ | 64 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | 3 | ||||||||||
|
PJA3407_R1_00001
PanJit Semiconductor
|
$0.1011 | Yes | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15.2 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | |||||||||||||||||
|
SSM3J331R,LF
Toshiba America Electronic Components
|
$0.1014 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4 A | 75 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 10 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | SOT-23F, 3 PIN | ||||||||||||||||
|
BSP89H6327XTSA1
Infineon Technologies AG
|
$0.1027 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 240 V | 1 | 350 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 1.4 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SMALL OUTLINE, R-PDSO-G4 | 4 | ||||||||||
|
MMFTP3401-AQ
Diotec Semiconductor AG
|
$0.1030 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 50 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 27 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | Diotec | |||||||||||
|
IRLML2244TRPBF
Infineon Technologies AG
|
$0.1031 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.3 A | 54 mΩ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 18 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SOT-23, 3 PIN | 8541.29.00.95 | ||||||||
|
IRLML6401TRPBF
Infineon Technologies AG
|
$0.1065 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 4.3 A | 50 mΩ | ULTRA LOW RESISTANCE | 33 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 34 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SOT-23, 3 PIN | 8541.29.00.95 | ||||||
|
AO7408
Alpha & Omega Semiconductor
|
$0.1078 | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||
|
PJA3435_R1_00001
PanJit Semiconductor
|
$0.1084 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 500 mA | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT |