Parametric results for: 2sb150 under Power Bipolar Transistors

Filter Your Search

1 - 10 of 95,542 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCX51-16,115
Nexperia
$0.0290 Buy Yes Active 45 V 1 A PNP YES SINGLE 3 1 100 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, UPAK-3 3 SOT89 compliant EAR99 1997-09-01 Nexperia
BCP55-16,115
Nexperia
$0.0364 Buy Yes Active 60 V 1 A NPN YES SINGLE 4 1 100 130 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 1997-09-01 Nexperia 8541.29.00.75
BCP52
onsemi
$0.0451 Buy Yes Obsolete 60 V 1.2 A PNP YES SINGLE 4 1 25 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-223-4 / TO-261-4 318H-01 compliant EAR99 onsemi
SBCP53T1G
onsemi
$0.0490 Buy Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 onsemi
BCP5316TC
Diodes Incorporated
$0.0589 Buy Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99 Diodes Incorporated
BCX56-16-AQ
Diotec Semiconductor AG
$0.0593 Buy Yes Active 80 V 1 A NPN YES SINGLE 3 1 100 130 MHz 2 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 AEC-Q101 3 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT SINGLE DIOTEC SEMICONDUCTOR AG SOT-89, 3 PIN compliant EAR99
BCP56-10T1G
onsemi
$0.0641 Buy Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 onsemi
PBSS4540Z,115
Nexperia
$0.0672 Buy Yes Active 40 V 5 A NPN YES SINGLE 4 1 300 130 MHz SWITCHING SILICON R-PDSO-G4 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 PLASTIC, SMD, SC-73, 4 PIN 4 SOT223 compliant EAR99 1999-08-05 Nexperia
KSE13003H2ASTU
onsemi
$0.0678 Buy Yes Active 400 V 1.5 A NPN NO SINGLE 3 1 14 4 MHz 20 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-126-3 TO-126, 3 PIN 340AS not_compliant EAR99 onsemi
BCP56-16T-QX
Nexperia
$0.0678 Buy Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia