Filter Your Search
41 - 50 of 95,887 results
|
BCP68-25,135
Nexperia
|
$0.1122 | Active | 20 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 160 | 40 MHz | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | PLASTIC, SMD, SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | 1993-10-01 | Nexperia | ||||||||||
|
BD1396STU
Fairchild Semiconductor Corporation
|
$0.1130 | Yes | Yes | Transferred | 80 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | 13 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-126 | 3 | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | compliant | EAR99 | ||||||||||||||
|
BCP52-16-TP
Micro Commercial Components
|
$0.1151 | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 100 MHz | 1.5 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||
|
BCP5216TA
Diodes Incorporated
|
$0.1177 | Yes | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated | |||||||
|
BCP5316TA
Diodes Incorporated
|
$0.1203 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated | |||||||
|
BD13516STU
Fairchild Semiconductor Corporation
|
$0.1230 | Yes | Yes | Transferred | 45 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 100 | 250 MHz | 13 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-126 | 3 | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | compliant | EAR99 | ||||||||||||||
|
PZTA44,115
Nexperia
|
$0.1232 | Yes | Active | 400 V | 300 mA | NPN | YES | SINGLE | 4 | 1 | 50 | 20 MHz | 7 pF | AMPLIFIER | SILICON | 750 mV | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | PLASTC, SMD, SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | 1997-09-01 | Nexperia | ||||||||
|
BCP5310TA
Diodes Incorporated
|
$0.1261 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated | |||||||
|
BD675AG
onsemi
|
$0.1264 | Yes | End Of Life | 45 V | 4 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 40 W | AMPLIFIER | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-225 | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | 3 | 77-09 | compliant | EAR99 | onsemi | ||||||||||||||
|
BCP5116TA
Diodes Incorporated
|
$0.1267 | Yes | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | 4 | compliant | EAR99 | Diodes Incorporated |