Filter Your Search
61 - 70 of 95,538 results
|
CPH6153-TL-E
onsemi
|
$0.1408 | Yes | End Of Life | 20 V | 3 A | PNP | YES | SINGLE | 6 | 1 | 200 | 400 MHz | 1.3 W | SWITCHING | SILICON | R-PDSO-G6 | e6 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | ONSEMI | CPH6 | SC-74, SOT-457, 6 PIN | 6 | 318BD | not_compliant | EAR99 | onsemi | |||||||||||||
|
BCX51-10,115
Nexperia
|
$0.1410 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, UPAK-3 | 3 | SOT89 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||||||
|
SBCP56-10T1G
onsemi
|
$0.1442 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | 4 | 0.0318 | compliant | EAR99 | onsemi | |||||||||||
|
MJE270G
onsemi
|
$0.1447 | Yes | Active | 100 V | 2 A | NPN | NO | DARLINGTON | 3 | 1 | 1500 | 6 MHz | 1.5 W | 15 W | SILICON | 3 V | TO-225 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-225 | 3 PIN | 3 | 77-09 | compliant | EAR99 | onsemi | 8541.29.00.95 | ||||||||
|
BCP55-10,115
Nexperia
|
$0.1453 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | 1997-09-01 | 8541.29.00.75 | ||||||||||
|
BCX51,115
Nexperia
|
$0.1461 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 40 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, UPAK-3 | 3 | SOT89 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||||||
|
PBSS5350Z,135
Nexperia
|
$0.1474 | Yes | Active | 50 V | 3 A | PNP | YES | SINGLE | 4 | 1 | 200 | 100 MHz | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | PLASTIC, SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||||
|
MJD44H11T4
STMicroelectronics
|
$0.1487 | Yes | Active | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 50 MHz | 20 W | 20 W | SWITCHING | SILICON | 1 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | 8541.29.00.75 | ||||||||||||
|
PZTA44-QX
Nexperia
|
$0.1500 | Yes | Active | 500 V | 300 mA | NPN | YES | SINGLE | 4 | 1 | 50 | 20 MHz | 7 pF | 1.35 W | AMPLIFIER | SILICON | 750 mV | R-PDSO-G4 | AEC-Q101; IEC-134 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | |||||||||||||
|
BCP53-10,115
Nexperia
|
$0.1532 | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 145 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | 1997-09-01 | 8541.29.00.75 |