Filter Your Search
71 - 80 of 95,538 results
|
2PD2150,115
Nexperia
|
$0.1538 | Yes | Active | e3 | AEC-Q101 | 1 | 260 | 30 | TIN | NEXPERIA | SOT-89 | 3 | SOT89 | compliant | EAR99 | Nexperia | |||||||||||||||||||||||||||||||||
|
BCP56T3G
onsemi
|
$0.1563 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |||||||||||
|
MJD32CQ-13
Diodes Incorporated
|
$0.1572 | Yes | Yes | Not Recommended | 100 V | 3 A | PNP | YES | SINGLE | 2 | 1 | 10 | 3 MHz | HIGH RELIABILITY | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | compliant | EAR99 | Diodes Incorporated | DPAK-3/2 | ||||||||||||||
|
BCP68-25,115
Nexperia
|
$0.1573 | Yes | Active | 20 V | 2 A | NPN | YES | SINGLE | 4 | 1 | 160 | 170 MHz | 1.35 W | SWITCHING | SILICON | 600 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | SC-73, SOT-223, 4 PIN | 1997-09-01 | ||||||||
|
BDP50-16
Diotec Semiconductor AG
|
$0.1578 | Yes | Active | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
BCP69,115
Nexperia
|
$0.1580 | Yes | Active | 20 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 60 | 40 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | SC-73, 4 PIN | 1997-09-01 | 8541.29.00.75 | |||||||||
|
BCP53,115
Nexperia
|
$0.1616 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 145 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73 | 4 | SOT223 | compliant | EAR99 | Nexperia | SC-73, 4 PIN | 1997-09-01 | 8541.29.00.75 | |||||||||
|
BCX56-10TX
Nexperia
|
$0.1616 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 63 | 155 MHz | 4.5 pF | 1.1 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | NEXPERIA | SOT-89 | 3 | SOT89 | compliant | EAR99 | Nexperia | SC-62, SOT-89, 3 PIN | ||||||||||||||
|
APT13003HZTR-G1
Diodes Incorporated
|
$0.1642 | Yes | Obsolete | 465 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 5 | 4 MHz | 1.1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | DIODES INC | not_compliant | EAR99 | Diodes Incorporated | |||||||||||||||||
|
BCX53H6327XTSA1
Infineon Technologies AG
|
$0.1644 | Yes | End Of Life | 80 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 40 | 125 MHz | 2 W | AMPLIFIER | SILICON | R-PSSO-F3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | GREEN PACKAGE-3 |