Parametric results for: 2SD2010T105P under Power Bipolar Transistors

Filter Your Search

61 - 70 of 95,542 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MJD44H11T4
STMicroelectronics
$0.1351 Yes Active 80 V 8 A NPN YES SINGLE 2 1 40 50 MHz 20 W 20 W SWITCHING SILICON 1 V TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS not_compliant EAR99 8541.29.00.75 STMicroelectronics
BCP52TA
Diodes Incorporated
$0.1368 Yes Yes Active 60 V 1 A PNP YES SINGLE 4 1 25 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-223, 4 PIN
CPH6153-TL-E
onsemi
$0.1370 Yes End Of Life 20 V 3 A PNP YES SINGLE 6 1 200 400 MHz 1.3 W SWITCHING SILICON R-PDSO-G6 e6 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING DUAL ONSEMI not_compliant EAR99 onsemi SC-74, SOT-457, 6 PIN CPH6 6 318BD
2SD1815TR-AQ
Diotec Semiconductor AG
$0.1387 Yes Active 100 V 3 A NPN YES SINGLE 2 1 200 180 MHz 25 pF 20 W AMPLIFIER SILICON 400 mV TO-252AA R-PSSO-G2 e3 AEC-Q101 1 150 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE DIOTEC SEMICONDUCTOR AG unknown EAR99 Diotec
BCP53-16-TP
Micro Commercial Components
$0.1406 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 100 MHz 1.5 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 MCC ,
BCX56-10TX
Nexperia
$0.1409 Yes Active 80 V 1 A NPN YES SINGLE 3 1 63 155 MHz 4.5 pF 1.1 W SWITCHING SILICON 500 mV R-PSSO-F3 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT SINGLE NEXPERIA compliant EAR99 Nexperia SC-62, SOT-89, 3 PIN SOT-89 3 SOT89
2PD2150,115
Nexperia
$0.1417 Yes Active e3 AEC-Q101 1 260 30 TIN NEXPERIA compliant EAR99 Nexperia SOT-89 3 SOT89
BCX51,115
Nexperia
$0.1421 Yes Active 45 V 1 A PNP YES SINGLE 3 1 40 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA compliant EAR99 Nexperia SC-62, UPAK-3 SOT-89 3 SOT89 1997-09-01
BCP55,115
Nexperia
$0.1437 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia SC-73, SOT-223, 4 PIN SC-73 4 SOT223 1997-09-01
BCX51-16TF
Nexperia
$0.1452 Active 45 V 1 A PNP YES SINGLE 3 1 100 140 MHz 7 pF 1.1 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA compliant EAR99 Nexperia , SOT-89 3 SOT89