Parametric results for: 2sc427 under Power Bipolar Transistors

Filter Your Search

51 - 60 of 95,538 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP56-16-TP
Micro Commercial Components
$0.1239 Yes Active 80 V 1 A NPN YES SINGLE 4 1 100 100 MHz 1.5 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 MCC
BCP68-25,135
Nexperia
$0.1256 Active 20 V 1 A NPN YES SINGLE 4 1 160 40 MHz SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC, SMD, SC-73, 4 PIN compliant EAR99 Nexperia SC-73 4 SOT223 1993-10-01
PHE13003C,412
WeEn Semiconductor Co Ltd
$0.1272 Yes Active 400 V 1.5 A NPN NO SINGLE 3 1 5 700 ns 2.1 W SWITCHING SILICON 4.7 µs 1 µs 1.5 V TO-92 O-PBCY-T3 e3 IEC-60134 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD SC-43A, SOT-54, 3 PIN compliant EAR99 WeEn Semiconductors
PZTA44
Continental Device India Ltd
$0.1301 Yes Active 400 V 200 mA NPN YES SINGLE 4 1 40 20 MHz 7 pF 1 W 1 W SILICON 750 mV R-PDSO-G4 IATF 16949 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CONTINENTAL DEVICE INDIA LTD SOT-223, 4 PIN compliant EAR99 8541.29.00.95
BCP53-16-AQ
Diotec Semiconductor AG
$0.1308 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 120 MHz 1.3 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99
BD170
Continental Device India Ltd
$0.1336 No Yes Active 80 V 1.5 A PNP NO SINGLE 3 1 40 6 MHz 20 W AMPLIFIER SILICON TO-126 R-PSFM-T3 Not Qualified 140 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD PLASTIC PACKAGE-3 compliant EAR99 SIP 3
BD169
Continental Device India Ltd
$0.1339 No Yes Active 80 V 1.5 A NPN NO SINGLE 3 1 40 6 MHz 20 W SWITCHING SILICON TO-126 R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD compliant EAR99 SIP 3
BCP55,115
Nexperia
$0.1353 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 180 MHz 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73, SOT-223, 4 PIN compliant EAR99 Nexperia SC-73 4 SOT223 1997-09-01
BD140
SPC Multicomp
$0.1373 Active 80 V 1.5 A PNP NO SINGLE 3 1 40 SWITCHING SILICON TO-126 R-PSFM-T3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE MULTICOMP PRO unknown EAR99
BCP53-16-TP
Micro Commercial Components
$0.1406 Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 100 MHz 1.5 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 MCC