Parametric results for: 2N6674 under Power Bipolar Transistors

Filter Your Search

81 - 90 of 95,535 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP69T1G
onsemi
$0.1665 Yes Active 20 V 1 A PNP YES SINGLE 4 1 60 60 MHz 1.5 W SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD 4 0.0318 compliant EAR99 onsemi
BCP69,115
Nexperia
$0.1684 Yes Active 20 V 1 A PNP YES SINGLE 4 1 60 40 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 Nexperia SC-73, 4 PIN 8541.29.00.75 1997-09-01
BCP54TA
Diodes Incorporated
$0.1688 Yes Yes Active 45 V 1 A NPN YES SINGLE 4 1 25 150 MHz 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated GREEN, PLASTIC PACKAGE-4
MJD31CJ
Nexperia
$0.1698 Yes Active 100 V 3 A NPN YES SINGLE 2 1 10 3 MHz 15 W SWITCHING SILICON 1.2 V TO-252 R-PSSO-G2 e3 IEC-601134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING SINGLE NEXPERIA SOT428C not_compliant EAR99 Nexperia SC-63, SOT-428C, DPAK-3/2
BCP5616TTC
Diodes Incorporated
$0.1718 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 150 MHz 25 pF 2.5 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-223, 4 PIN
BCP5616TTA
Diodes Incorporated
$0.1724 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 150 MHz 25 pF 2.5 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-223, 4 PIN
TIP32
Continental Device India Ltd
$0.1731 No Yes Active 40 V 3 A PNP NO SINGLE 3 1 25 3 MHz 40 W 40 W SILICON 1.2 V TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SFM 3 compliant EAR99 TO-220, 3 PIN 8541.29.00.95
TIP31A
Continental Device India Ltd
$0.1731 No Yes Active 60 V 3 A NPN NO SINGLE 3 1 10 3 MHz 40 W 30 W SILICON 1.2 V TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SFM 3 compliant EAR99 TO-220, 3 PIN 8541.29.00.95
BCX51-16TF
Nexperia
$0.1731 Active 45 V 1 A PNP YES SINGLE 3 1 100 140 MHz 7 pF 1.1 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 3 SOT89 compliant EAR99 Nexperia ,
BCX51-10TF
Nexperia
$0.1736 Yes Active 45 V 1 A PNP YES SINGLE 3 1 63 140 MHz 7 pF 1.1 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 3 SOT89 compliant EAR99 Nexperia SC-62, SOT-89, 3 PIN