Filter Your Search
61 - 70 of 26,738 results
|
LGB15N41ATI
Littelfuse Inc
|
$0.9077 | Obsolete | 440 V | 1.9 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 15 V | 107 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 25 µs | 15.5 µs | 17 µs | 9.5 µs | TO-263AB | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 2020-04-20 | ||||||||||||||||
|
STGF7H60DF
STMicroelectronics
|
$0.9118 | Yes | Active | 600 V | 6.9 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 24 W | POWER CONTROL | SILICON | 263 ns | 42.8 ns | 1.95 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||||||||||
|
AOTF10B65M2
Alpha & Omega Semiconductor
|
$0.9127 | Yes | Not Recommended | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||||||||||||||
|
STGP10M65DF2
STMicroelectronics
|
$0.9168 | Yes | Active | 650 V | 7 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 115 W | POWER CONTROL | SILICON | 260 ns | 27 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||||||||||
|
IRG4BC20WPBF
Infineon Technologies AG
|
$0.9214 | Yes | Obsolete | 600 V | 6 V | 13 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 96 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 300 ns | 36 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-3 | compliant | EAR99 | 1997-09-16 | Infineon | |||||||||||||||
|
IGP06N60TXKSA1
Infineon Technologies AG
|
$0.9358 | Yes | Yes | Active | 600 V | 12 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 249 ns | 17 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | TO-220AB | 3 | ||||||||||||||||
|
FGD3N60UNDF
onsemi
|
$0.9363 | Yes | Obsolete | 600 V | 8.5 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 60 W | MOTOR CONTROL | SILICON | 146 ns | 7.4 ns | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | EAR99 | onsemi | 369AS | |||||||||||||||
|
LGB8207TH
Littelfuse Inc
|
$0.9484 | Obsolete | 365 V | 2 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 15 µs | 15 V | 165 W | 2 µs | AUTOMOTIVE IGNITION | SILICON | 21 µs | 14.7 µs | 2.75 µs | 2.45 µs | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | 2020-03-24 | LITTELFUSE | ||||||||||||||||
|
LGB8207ATH
Littelfuse Inc
|
$0.9484 | Obsolete | 365 V | 2 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 15 µs | 15 V | 165 W | 2 µs | AUTOMOTIVE IGNITION | SILICON | 21 µs | 14.7 µs | 2.75 µs | 2.45 µs | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | D2PAK-3/2 | unknown | EAR99 | ||||||||||||||||||
|
LGB8206ATI
Littelfuse Inc
|
$0.9484 | Obsolete | 390 V | 2.1 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR | 2 | 1 | 14 µs | 15 V | 150 W | 7 µs | SILICON | 24 µs | 18.5 µs | 9 µs | 6.5 µs | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | D2PAK-3/2 | unknown | EAR99 |