Parametric results for: bt+1224 under IGBTs

Filter Your Search

51 - 60 of 26,738 results

All Filters
|
4004 0004001 3002 2003 1004 000
-
51 20053046039011 200
-
1356 5001351 7263 3184 9096 500
-
401 200403306209101 200
-
7240765124182240
-
0.0010.0940.0010.0 4750.0 7070.094
-
2215 000223 7677 51111 25615 000
-
1.31 0601.32665317951 060
-
0.98.50.92.84.76.68.5
-
433411192633
-
0.620.750.620.6520.6850.7180.75
-
0.470.580.470.4970.5250.5520.58
-
11815101418
-
551 503554177791 1411 503
-
-5540-55-31-71640
-
232 500236421 2621 8812 500
-
302 500306481 2651 8832 500
-
501 300503636759881 300
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
AOTF10B60D2
Alpha & Omega Semiconductor
LGB15N41ATI
Littelfuse Inc
STGF7H60DF
STMicroelectronics
STGP10M65DF2
STMicroelectronics
AOTF10B65M2
Alpha & Omega Semiconductor
FGH40T65SH-F155
onsemi
IKB10N60TATMA1
Infineon Technologies AG
STGF10M65DF2
STMicroelectronics
FGD2040G3-F085
onsemi
LGB8207TH
Littelfuse Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Gate-Emitter Thr Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements Additional Feature
Fall Time-Max (tf)
Gate-Emitter Voltage-Max
Power Dissipation-Max (Abs)
Rise Time-Max (tr)
Transistor Application
Transistor Element Material
Turn-off Time-Max (toff)
Turn-off Time-Nom (toff) Turn-on Time-Max (ton)
Turn-on Time-Nom (ton) VCEsat-Max
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Date Of Intro
Samacsys Manufacturer
Part Package Code
Manufacturer Package Code
Pin Count
Not Recommended 600 V 23 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 31.2 W MOTOR CONTROL SILICON 95 ns 27 ns 1.8 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown
Obsolete 440 V 1.9 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 15 µs 15 V 107 W 7 µs AUTOMOTIVE IGNITION SILICON 25 µs 15.5 µs 17 µs 9.5 µs TO-263AB R-PSSO-G2 AEC-Q101 175 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC SMALL OUTLINE, R-PSSO-G2 unknown EAR99 2020-04-20
Yes Active 600 V 6.9 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 24 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant EAR99 STMicroelectronics
Yes Active 650 V 7 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 115 W POWER CONTROL SILICON 260 ns 27 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics
Yes Not Recommended ALPHA & OMEGA SEMICONDUCTOR LTD unknown Alpha & Omega Semiconductors
Yes End Of Life 650 V 7.5 V 80 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 20 V 268 W POWER CONTROL SILICON 85.6 ns 51.2 ns 2.1 V TO-247 R-PSFM-T3 e3 175 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI not_compliant EAR99 onsemi TO-247 3L 340CH
No Yes Active 600 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 296 ns 21 ns TO-263AB R-PSSO-G3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G3 compliant EAR99 Infineon D2PAK 4
Active 650 V 7 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 30 W POWER CONTROL SILICON 260 ns 27 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS , compliant EAR99 STMicroelectronics
Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed EAR99 onsemi DPAK-3 369C
Obsolete 365 V 2 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR 2 1 15 µs 15 V 165 W 2 µs AUTOMOTIVE IGNITION SILICON 21 µs 14.7 µs 2.75 µs 2.45 µs R-PSSO-G2 AEC-Q101 175 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC , unknown EAR99 2020-03-24 LITTELFUSE
Compare
AOTF10B60D2
Alpha & Omega Semiconductor
$0.8530 Not Recommended 600 V 23 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 31.2 W MOTOR CONTROL SILICON 95 ns 27 ns 1.8 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown
LGB15N41ATI
Littelfuse Inc
$0.8596 Obsolete 440 V 1.9 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 15 µs 15 V 107 W 7 µs AUTOMOTIVE IGNITION SILICON 25 µs 15.5 µs 17 µs 9.5 µs TO-263AB R-PSSO-G2 AEC-Q101 175 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC SMALL OUTLINE, R-PSSO-G2 unknown EAR99 2020-04-20
STGF7H60DF
STMicroelectronics
$0.8630 Yes Active 600 V 6.9 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 24 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant EAR99 STMicroelectronics
STGP10M65DF2
STMicroelectronics
$0.8643 Yes Active 650 V 7 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 115 W POWER CONTROL SILICON 260 ns 27 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics
AOTF10B65M2
Alpha & Omega Semiconductor
$0.8682 Yes Not Recommended ALPHA & OMEGA SEMICONDUCTOR LTD unknown Alpha & Omega Semiconductors
FGH40T65SH-F155
onsemi
$0.8708 Yes End Of Life 650 V 7.5 V 80 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 20 V 268 W POWER CONTROL SILICON 85.6 ns 51.2 ns 2.1 V TO-247 R-PSFM-T3 e3 175 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI not_compliant EAR99 onsemi TO-247 3L 340CH
IKB10N60TATMA1
Infineon Technologies AG
$0.8825 No Yes Active 600 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 296 ns 21 ns TO-263AB R-PSSO-G3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G3 compliant EAR99 Infineon D2PAK 4
STGF10M65DF2
STMicroelectronics
$0.8856 Active 650 V 7 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 30 W POWER CONTROL SILICON 260 ns 27 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS , compliant EAR99 STMicroelectronics
FGD2040G3-F085
onsemi
$0.9005 Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed EAR99 onsemi DPAK-3 369C
LGB8207TH
Littelfuse Inc
$0.9025 Obsolete 365 V 2 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN TVS DIODE AND RESISTOR 2 1 15 µs 15 V 165 W 2 µs AUTOMOTIVE IGNITION SILICON 21 µs 14.7 µs 2.75 µs 2.45 µs R-PSSO-G2 AEC-Q101 175 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC , unknown EAR99 2020-03-24 LITTELFUSE