Parametric results for: 西方美女bt+小妹Q:719893330』 under IGBTs

Filter Your Search

51 - 60 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOTF10B60D2
Alpha & Omega Semiconductor
$0.8668 Not Recommended 600 V 23 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 31.2 W MOTOR CONTROL SILICON 95 ns 27 ns 1.8 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown
FGH40T65SH-F155
onsemi
$0.8708 Yes End Of Life 650 V 7.5 V 80 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 20 V 268 W POWER CONTROL SILICON 85.6 ns 51.2 ns 2.1 V TO-247 R-PSFM-T3 e3 175 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI not_compliant TO-247 3L 340CH EAR99 onsemi
LGB15N41ATI
Littelfuse Inc
$0.8728 Obsolete 440 V 1.9 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 15 µs 15 V 107 W 7 µs AUTOMOTIVE IGNITION SILICON 25 µs 15.5 µs 17 µs 9.5 µs TO-263AB R-PSSO-G2 AEC-Q101 175 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE LITTELFUSE INC SMALL OUTLINE, R-PSSO-G2 unknown EAR99 2020-04-20
IKB10N60TATMA1
Infineon Technologies AG
$0.8785 No Yes Active 600 V 20 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 296 ns 21 ns TO-263AB R-PSSO-G3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G3 compliant D2PAK EAR99 Infineon 4
STGP10M65DF2
STMicroelectronics
$0.8816 Yes Active 650 V 7 V 20 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 115 W POWER CONTROL SILICON 260 ns 27 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics
AOTF10B65M2
Alpha & Omega Semiconductor
$0.8819 Yes Not Recommended ALPHA & OMEGA SEMICONDUCTOR LTD unknown Alpha & Omega Semiconductors
STGF7H60DF
STMicroelectronics
$0.8821 Yes Active 600 V 6.9 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 24 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant EAR99 STMicroelectronics
FGD2040G3-F085
onsemi
$0.9005 Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DPAK-3 369C EAR99 onsemi
IKB06N60TATMA1
Infineon Technologies AG
$0.9005 No Yes Active 600 V 12 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 1 MOTOR CONTROL SILICON 249 ns 17 ns TO-263AB R-PSSO-G3 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G3 not_compliant D2PAK EAR99 Infineon 4
RGT8TM65DGC9
ROHM Semiconductor
$0.9103 Yes Active 650 V 5 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 158 ns 54 ns TO-220AB R-PSFM-T3 e3 -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE ROHM CO LTD FLANGE MOUNT, R-PSFM-T3 compliant EAR99 ROHM Semiconductor 2018-11-20