Filter Your Search
41 - 50 of 26,738 results
|
STGP5H60DF
STMicroelectronics
|
$0.8256 | Yes | Active | 600 V | 6.9 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 280 ns | 39 ns | 1.95 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
IGB10N60TATMA1
Infineon Technologies AG
|
$0.8259 | No | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | SINGLE | 2 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | D2PAK | 4 | ||||||||||||
|
STGF15H60DF
STMicroelectronics
|
$0.8432 | Yes | Active | 600 V | 7 V | 30 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 30 W | POWER CONTROL | SILICON | 225 ns | 34 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
MGP7N60E
onsemi
|
$0.8563 | No | Obsolete | 600 V | 8 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED SWITCHING | 20 V | 81 W | MOTOR CONTROL | SILICON | 415 ns | 55 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | ||||||||||||||||
|
STGD4M65DF2
STMicroelectronics
|
$0.8567 | Yes | Active | 650 V | 7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-252 | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | not_compliant | EAR99 | STMicroelectronics | DPAK | 2016-11-23 | |||||||||
|
STGB7H60DF
STMicroelectronics
|
$0.8664 | Yes | Active | 600 V | 6.9 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 263 ns | 42.8 ns | 1.95 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | TO-263, D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
NGB8206NG
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 390 V | 2.1 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 14 µs | 15 V | 150 W | 8 µs | AUTOMOTIVE IGNITION | SILICON | 18.5 µs | 6.5 µs | R-PSSO-G2 | e3 | Not Qualified | 175 °C | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ONSEMI | LEAD FREE, CASE 418B-04, D2PAK-3 | not_compliant | EAR99 | SFM | 3 | 418B-04 | ||||||||||
|
MGP20N14CL
onsemi
|
$0.8763 | No | Obsolete | 135 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOGIC LEVEL | 10 V | 150 W | AUTOMOTIVE IGNITION | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | CASE 221A-09, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | CASE 221A-09 | |||||||||||||||
|
MGP14N60E
onsemi
|
$0.8763 | No | Obsolete | 600 V | 8 V | 18 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED | 20 V | 110 W | MOTOR CONTROL | SILICON | 420 ns | 62 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 235 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | CASE 221A-09, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | CASE 221A-09 | |||||||||||
|
STGPL6NC60DI
STMicroelectronics
|
$0.8833 | Obsolete | 600 V | 5.75 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 122 ns | 10.5 ns | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | STMicroelectronics | TO-220AB | 3 |