Filter Your Search
31 - 40 of 26,738 results
|
IRG4RC10UDPBF
Infineon Technologies AG
|
$0.7799 | Yes | Obsolete | 600 V | 8.5 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 210 ns | 20 V | 38 W | POWER CONTROL | SILICON | 345 ns | 56 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, DPAK-3 | not_compliant | EAR99 | Infineon | |||||||||
|
STGD6M65DF2
STMicroelectronics
|
$0.7834 | Yes | Active | 650 V | 7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 291 ns | 24 ns | 2 V | TO-252 | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | DPAK | ||||||||
|
STGP6NC60HD
STMicroelectronics
|
$0.7877 | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | STMicroelectronics | TO-220AB | 3 | ||||||||||
|
AOT5B65M1
Alpha & Omega Semiconductor
|
$0.7963 | Yes | Yes | Active | 650 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 161 ns | 21 ns | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||||||||
|
STGD6NC60H-1
STMicroelectronics
|
$0.7967 | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 62.5 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | 2.5 V | TO-251 | R-PSIP-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
STGP8NC60KD
STMicroelectronics
|
$0.7994 | Yes | Active | 600 V | 6.5 V | 15 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 65 W | POWER CONTROL | SILICON | 242 ns | 23 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | TO-220AB | 3 | ||||||||||||
|
STGD6NC60HDT4
STMicroelectronics
|
$0.8012 | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | not_compliant | EAR99 | STMicroelectronics | TO-252AA | 3 | ||||||||||
|
STGF15H60DF
STMicroelectronics
|
$0.8014 | Yes | Active | 600 V | 7 V | 30 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 30 W | POWER CONTROL | SILICON | 225 ns | 34 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||
|
IGB20N60H3ATMA1
Infineon Technologies AG
|
$0.8059 | No | Yes | Active | 600 V | 40 A | N-CHANNEL | YES | SINGLE | 2 | 1 | POWER CONTROL | SILICON | 241 ns | 31 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | Infineon | D2PAK | 4 | ||||||||||
|
IKA08N65ET6XKSA1
Infineon Technologies AG
|
$0.8143 | Yes | Obsolete | 650 V | 11 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 147 ns | 30 ns | TO-220AB | R-PSFM-T3 | e3 | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220-3-FP, 3 PIN | compliant | EAR99 | Infineon |