Parametric results for: MBB601 under IGBTs

Filter Your Search

31 - 40 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STGD5H60DF
STMicroelectronics
$0.7647 Yes Active 600 V 6.9 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 BULK: 1000 20 V 83 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-252 R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 compliant EAR99 STMicroelectronics
IRG4RC10UDPBF
Infineon Technologies AG
$0.7662 Yes Obsolete 600 V 8.5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 210 ns 20 V 38 W POWER CONTROL SILICON 345 ns 56 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, DPAK-3 not_compliant EAR99 Infineon
AOT5B65M1
Alpha & Omega Semiconductor
$0.7764 Yes Yes Active 650 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 161 ns 21 ns TO-220AB R-PSFM-T3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD FLANGE MOUNT, R-PSFM-T3 compliant EAR99
STGD6NC60H-1
STMicroelectronics
$0.7766 Active 600 V 5.75 V 15 A N-CHANNEL NO SINGLE 3 1 20 V 62.5 W POWER CONTROL SILICON 222 ns 17.3 ns 2.5 V TO-251 R-PSIP-T3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE STMICROELECTRONICS compliant EAR99 STMicroelectronics
STGB5H60DF
STMicroelectronics
$0.7767 Active 600 V 6.9 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 BULK: 1000 20 V 88 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS compliant EAR99 STMicroelectronics
STGP6NC60HD
STMicroelectronics
$0.7771 Yes Active 600 V 5.75 V 15 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN not_compliant EAR99 STMicroelectronics TO-220AB 3
STGD6NC60HDT4
STMicroelectronics
$0.7800 Yes Active 600 V 5.75 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns TO-252AA R-PSSO-G2 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS DPAK-3 not_compliant EAR99 STMicroelectronics TO-252AA 3
STGP8NC60KD
STMicroelectronics
$0.7912 Yes Active 600 V 6.5 V 15 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 65 W POWER CONTROL SILICON 242 ns 23 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS ROHS COMPLIANT, TO-220, 3 PIN compliant EAR99 STMicroelectronics TO-220AB 3
IKA08N65ET6XKSA1
Infineon Technologies AG
$0.7940 Yes Obsolete 650 V 11 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 147 ns 30 ns TO-220AB R-PSFM-T3 e3 -40 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220-3-FP, 3 PIN compliant EAR99 Infineon
IKP06N60TXKSA1
Infineon Technologies AG
$0.7964 Yes Yes Active 600 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 249 ns 17 ns TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG FLANGE MOUNT, R-PSFM-T3 compliant EAR99 Infineon TO-220AB 3