Parametric results for: IGB30N60T under IGBTs

Filter Your Search

21 - 30 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STGB6NC60HDT4
STMicroelectronics
$0.6863 Yes Active 600 V 5.75 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns R-PSSO-G2 e3 Not Qualified 150 °C 245 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS D2PAK D2PAK-3 3 not_compliant EAR99 STMicroelectronics
IKP06N60TXKSA1
Infineon Technologies AG
$0.6957 Yes Yes Active 600 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 249 ns 17 ns TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99 Infineon
STGD4H60DF
STMicroelectronics
$0.6976 Active STMICROELECTRONICS unknown EAR99 STMicroelectronics
IGU04N60TAKMA1
Infineon Technologies AG
$0.7084 Yes Yes Active 600 V 9.5 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 POWER CONTROL SILICON 268 ns 24 ns TO-251 R-PSIP-T3 e3 -40 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IN-LINE, R-PSIP-T3 not_compliant EAR99 Infineon
RGT8BM65DTL
ROHM Semiconductor
$0.7102 Yes Active 650 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 158 ns 54 ns TO-252 R-PSSO-G2 e3 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE ROHM CO LTD SMALL OUTLINE, R-PSSO-G2 compliant EAR99 ROHM Semiconductor
IKD04N60RFATMA1
Infineon Technologies AG
$0.7183 No Yes Not Recommended 600 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 216 ns 18 ns TO-252 R-PSSO-G2 e3 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252 SMALL OUTLINE, R-PSSO-G2 3 not_compliant EAR99 Infineon
STGP6M65DF2
STMicroelectronics
$0.7269 Active 650 V 7 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS compliant EAR99 STMicroelectronics
STGD3HF60HDT4
STMicroelectronics
$0.7279 Yes Active 600 V 5.75 V 13 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 38 W MOTOR CONTROL SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS TO-252 DPAK-3 3 not_compliant EAR99 STMicroelectronics
STGP7H60DF
STMicroelectronics
$0.7493 Active 600 V 6.9 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS compliant EAR99 STMicroelectronics
IKP28N65ES5XKSA1
Infineon Technologies AG
$0.7501 Yes Active e3 Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon