Parametric results for: bt+1224 under IGBTs

Filter Your Search

11 - 20 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IRG4IBC10UDPBF
Infineon Technologies AG
$0.5860 Yes Obsolete 600 V 6 V 6.8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 ULTRA FAST 210 ns 20 V 10 W POWER CONTROL SILICON 345 ns 56 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, PLASTIC, FULL PACK-3 compliant EAR99 1999-10-29 Infineon
STGF4M65DF2
STMicroelectronics
$0.5887 Active 650 V 7 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 23 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS , compliant EAR99 2016-11-23 STMicroelectronics TO-220FP
IKD06N60RATMA1
Infineon Technologies AG
$0.6007 No Yes Active 600 V 5.7 V 12 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 100 W POWER CONTROL SILICON 335 ns 22 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG GREEN, PLASTIC, DPAK-3 not_compliant EAR99 Infineon TO-252 3
IKD03N60RFATMA1
Infineon Technologies AG
$0.6096 No Yes Not Recommended 600 V 5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 265 ns 18 ns TO-252 R-PSSO-G2 e3 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 Infineon TO-252 3
ISL9V5036S3ST
onsemi
$0.6199 Yes Active 360 V 2.2 V 46 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 2 1 15 µs 10 V 250 W 7 µs AUTOMOTIVE IGNITION SILICON 30 µs 13.6 µs 11 µs 2.8 µs 1.6 V TO-263AB R-PSSO-G2 e3 Not Qualified AEC-Q101 1 175 °C -40 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI D2PAK-3 not_compliant EAR99 onsemi 418AJ D2PAK-3 / TO-263-2
STGP4M65DF2
STMicroelectronics
$0.6267 Yes Active 650 V 7 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics TO-220AB
AOD5B65M1
Alpha & Omega Semiconductor
$0.6399 Not Recommended 650 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 30 V 69 W POWER CONTROL SILICON 157 ns 21 ns 1.98 V TO-252 R-PSSO-G2 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD DPAK-3/2 unknown EAR99 Alpha & Omega Semiconductors
STGB4M65DF2
STMicroelectronics
$0.6426 Active 650 V 7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS , compliant EAR99 2016-11-23 STMicroelectronics D2PAK
AOD5B60D
Alpha & Omega Semiconductor
$0.6434 Yes Not Recommended 600 V 10 A N-CHANNEL YES 20 V 54.4 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99 Alpha & Omega Semiconductors
STGD3NB60SDT4
STMicroelectronics
$0.6678 Yes Active 600 V 4.5 V 6 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 48 W POWER CONTROL SILICON 4.8 µs 275 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99 STMicroelectronics TO-252 3