Parametric results for: HGTG20N60B3 under IGBTs

Filter Your Search

11 - 20 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IKD06N60RATMA1
Infineon Technologies AG
$0.5884 No Yes Active 600 V 5.7 V 12 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 100 W POWER CONTROL SILICON 335 ns 22 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252 GREEN, PLASTIC, DPAK-3 3 not_compliant EAR99 Infineon
STGF6M65DF2
STMicroelectronics
$0.5955 Yes Active 650 V 7 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 24.2 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant EAR99 STMicroelectronics
STGF4M65DF2
STMicroelectronics
$0.5989 Active 650 V 7 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 23 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS , compliant EAR99 STMicroelectronics TO-220FP 2016-11-23
AOD5B65M1
Alpha & Omega Semiconductor
$0.6514 Not Recommended 650 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 30 V 69 W POWER CONTROL SILICON 157 ns 21 ns 1.98 V TO-252 R-PSSO-G2 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD DPAK-3/2 unknown EAR99 Alpha & Omega Semiconductors
STGB4M65DF2
STMicroelectronics
$0.6536 Active 650 V 7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS , compliant EAR99 STMicroelectronics D2PAK 2016-11-23
AOD5B60D
Alpha & Omega Semiconductor
$0.6541 Yes Not Recommended 600 V 10 A N-CHANNEL YES 20 V 54.4 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99 Alpha & Omega Semiconductors
IGD06N60TATMA1
Infineon Technologies AG
$0.6720 No Yes Active 600 V 6 A N-CHANNEL YES SINGLE 2 1 SILICON 249 ns 17 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252AA SMALL OUTLINE, R-PSSO-G2 3 not_compliant EAR99 Infineon
HGTG12N60A4D
onsemi
$0.6753 Yes End Of Life 600 V 54 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 95 ns 20 V 167 W POWER CONTROL SILICON 265 ns 180 ns 33 ns 2.7 V TO-247 R-PSFM-T3 e3 Not Qualified 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI not_compliant EAR99 onsemi 340CK
STGD3NB60SDT4
STMicroelectronics
$0.6796 Yes Obsolete 600 V 4.5 V 6 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 48 W POWER CONTROL SILICON 4.8 µs 275 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS TO-252 SMALL OUTLINE, R-PSSO-G2 3 not_compliant EAR99 STMicroelectronics
STGP4M65DF2
STMicroelectronics
$0.6821 Yes Active 650 V 7 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics TO-220AB