Parametric results for: GT60UM under IGBTs

Filter Your Search

31 - 40 of 26,758 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IKD04N60RFATMA1
Infineon Technologies AG
$0.7275 No Yes Not Recommended 600 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 216 ns 18 ns TO-252 R-PSSO-G2 e3 1 NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252 SMALL OUTLINE, R-PSSO-G2 3 not_compliant EAR99 Infineon
STGD6M65DF2
STMicroelectronics
$0.7287 Yes Active 650 V 7 V 12 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 88 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-252 R-PSSO-G2 e3 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 compliant EAR99 STMicroelectronics DPAK
STGP4M65DF2
STMicroelectronics
$0.7455 Yes Active 650 V 7 V 8 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics TO-220AB
IRG4RC10UDPBF
Infineon Technologies AG
$0.7545 Yes Obsolete 600 V 8.5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 210 ns 20 V 38 W POWER CONTROL SILICON 345 ns 56 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG LEAD FREE, DPAK-3 not_compliant EAR99 Infineon
MGP4N60ED
onsemi
$0.7788 No Obsolete 600 V 6 V 6 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 HIGH SPEED SWITCHING, ULTRA FAST SOFT RECOVERY 20 V 62.5 W MOTOR CONTROL SILICON 396 ns 65 ns TO-220AB R-PSFM-T3 e0 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE ONSEMI not_compliant EAR99
STGF6NC60HD
STMicroelectronics
$0.7812 Yes Active 600 V 5.75 V 6 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 20 W POWER CONTROL SILICON 222 ns 17.3 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220FP, 3 PIN 3 not_compliant EAR99 STMicroelectronics
STGD6NC60HDT4
STMicroelectronics
$0.7940 Yes Active 600 V 5.75 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns TO-252AA R-PSSO-G2 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS TO-252AA DPAK-3 3 not_compliant EAR99 STMicroelectronics
STGD5H60DF
STMicroelectronics
$0.8001 Yes Active 600 V 6.9 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 BULK: 1000 20 V 83 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-252 R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 compliant EAR99 STMicroelectronics
STGP10NC60HD
STMicroelectronics
$0.8005 Yes Active 600 V 5.75 V 9 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 60 W MOTOR CONTROL SILICON 247 ns 19 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB ROHS COMPLIANT PACKAGE-3 3 not_compliant EAR99 STMicroelectronics
STGB6NC60HDT4
STMicroelectronics
$0.8021 Yes Active 600 V 5.75 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns R-PSSO-G2 e3 Not Qualified 150 °C 245 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS D2PAK D2PAK-3 3 not_compliant EAR99 STMicroelectronics