Filter Your Search
41 - 50 of 26,738 results
|
STGB6NC60HDT4
STMicroelectronics
|
$0.8175 | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | R-PSSO-G2 | e3 | Not Qualified | 150 °C | 245 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||||
|
STGF6NC60HD
STMicroelectronics
|
$0.8188 | Yes | Active | 600 V | 5.75 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 20 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||
|
IGB10N60TATMA1
Infineon Technologies AG
|
$0.8307 | No | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | SINGLE | 2 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | Infineon | ||||||||||||
|
STGP5H60DF
STMicroelectronics
|
$0.8425 | Yes | Active | 600 V | 6.9 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 280 ns | 39 ns | 1.95 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
MGP7N60E
onsemi
|
$0.8563 | No | Obsolete | 600 V | 8 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED SWITCHING | 20 V | 81 W | MOTOR CONTROL | SILICON | 415 ns | 55 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | ||||||||||||||||
|
IKB10N60TATMA1
Infineon Technologies AG
|
$0.8619 | No | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-263AB | R-PSSO-G3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G3 | 4 | compliant | EAR99 | Infineon | ||||||||||||||
|
STGD4M65DF2
STMicroelectronics
|
$0.8655 | Yes | Active | 650 V | 7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-252 | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | not_compliant | EAR99 | STMicroelectronics | DPAK | 2016-11-23 | |||||||||
|
STGB7H60DF
STMicroelectronics
|
$0.8756 | Yes | Active | 600 V | 6.9 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 263 ns | 42.8 ns | 1.95 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | TO-263, D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
NGB8206NG
onsemi
|
$0.8763 | Yes | Yes | Obsolete | 390 V | 2.1 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 14 µs | 15 V | 150 W | 8 µs | AUTOMOTIVE IGNITION | SILICON | 18.5 µs | 6.5 µs | R-PSSO-G2 | e3 | Not Qualified | 175 °C | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ONSEMI | SFM | LEAD FREE, CASE 418B-04, D2PAK-3 | 3 | not_compliant | EAR99 | 418B-04 | ||||||||||
|
MGP20N14CL
onsemi
|
$0.8763 | No | Obsolete | 135 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOGIC LEVEL | 10 V | 150 W | AUTOMOTIVE IGNITION | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | CASE 221A-09 |