Filter Your Search
51 - 60 of 26,738 results
|
AOTF10B60D2
Alpha & Omega Semiconductor
|
$0.8668 Buy | Not Recommended | 600 V | 23 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 31.2 W | MOTOR CONTROL | SILICON | 95 ns | 27 ns | 1.8 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220F, 3 PIN | unknown | |||||||||||||||||||||||
|
FGH40T65SH-F155
onsemi
|
$0.8708 Buy | Yes | End Of Life | 650 V | 7.5 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 268 W | POWER CONTROL | SILICON | 85.6 ns | 51.2 ns | 2.1 V | TO-247 | R-PSFM-T3 | e3 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | TO-247 3L | 340CH | EAR99 | onsemi | ||||||||||||||||
|
LGB15N41ATI
Littelfuse Inc
|
$0.8728 Buy | Obsolete | 440 V | 1.9 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 15 V | 107 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 25 µs | 15.5 µs | 17 µs | 9.5 µs | TO-263AB | R-PSSO-G2 | AEC-Q101 | 175 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 2020-04-20 | ||||||||||||||||
|
IKB10N60TATMA1
Infineon Technologies AG
|
$0.8785 Buy | No | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-263AB | R-PSSO-G3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G3 | compliant | D2PAK | EAR99 | Infineon | 4 | |||||||||||||||||||
|
STGP10M65DF2
STMicroelectronics
|
$0.8816 Buy | Yes | Active | 650 V | 7 V | 20 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 115 W | POWER CONTROL | SILICON | 260 ns | 27 ns | 2 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||||||||||
|
AOTF10B65M2
Alpha & Omega Semiconductor
|
$0.8819 Buy | Yes | Not Recommended | ALPHA & OMEGA SEMICONDUCTOR LTD | unknown | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||||||||||||||||
|
STGF7H60DF
STMicroelectronics
|
$0.8821 Buy | Yes | Active | 600 V | 6.9 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 24 W | POWER CONTROL | SILICON | 263 ns | 42.8 ns | 1.95 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||||||||||
|
FGD2040G3-F085
onsemi
|
$0.9005 Buy | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DPAK-3 | 369C | EAR99 | onsemi | ||||||||||||||||||||||||||||||||||||||||
|
IKB06N60TATMA1
Infineon Technologies AG
|
$0.9005 Buy | No | Yes | Active | 600 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 | MOTOR CONTROL | SILICON | 249 ns | 17 ns | TO-263AB | R-PSSO-G3 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G3 | not_compliant | D2PAK | EAR99 | Infineon | 4 | |||||||||||||||||
|
RGT8TM65DGC9
ROHM Semiconductor
|
$0.9103 Buy | Yes | Active | 650 V | 5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | POWER CONTROL | SILICON | 158 ns | 54 ns | TO-220AB | R-PSFM-T3 | e3 | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ROHM CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ROHM Semiconductor | 2018-11-20 |