Filter Your Search
11 - 20 of 26,738 results
|
IRG4IBC10UDPBF
Infineon Technologies AG
|
$0.5860 | Yes | Obsolete | 600 V | 6 V | 6.8 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | 210 ns | 20 V | 10 W | POWER CONTROL | SILICON | 345 ns | 56 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, FULL PACK-3 | compliant | EAR99 | 1999-10-29 | Infineon | |||||||||||||||
|
STGF4M65DF2
STMicroelectronics
|
$0.5887 | Active | 650 V | 7 V | 8 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 23 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | , | compliant | EAR99 | 2016-11-23 | STMicroelectronics | TO-220FP | ||||||||||||||||
|
IKD06N60RATMA1
Infineon Technologies AG
|
$0.6007 | No | Yes | Active | 600 V | 5.7 V | 12 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 100 W | POWER CONTROL | SILICON | 335 ns | 22 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, DPAK-3 | not_compliant | EAR99 | Infineon | TO-252 | 3 | ||||||||||||||
|
IKD03N60RFATMA1
Infineon Technologies AG
|
$0.6096 | No | Yes | Not Recommended | 600 V | 5 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | POWER CONTROL | SILICON | 265 ns | 18 ns | TO-252 | R-PSSO-G2 | e3 | 1 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | TO-252 | 3 | |||||||||||||||||||
|
ISL9V5036S3ST
onsemi
|
$0.6199 | Yes | Active | 360 V | 2.2 V | 46 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 10 V | 250 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 30 µs | 13.6 µs | 11 µs | 2.8 µs | 1.6 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK-3 | not_compliant | EAR99 | onsemi | 418AJ | D2PAK-3 / TO-263-2 | ||||||
|
STGP4M65DF2
STMicroelectronics
|
$0.6267 | Yes | Active | 650 V | 7 V | 8 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | TO-220AB | ||||||||||||||||
|
AOD5B65M1
Alpha & Omega Semiconductor
|
$0.6399 | Not Recommended | 650 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 30 V | 69 W | POWER CONTROL | SILICON | 157 ns | 21 ns | 1.98 V | TO-252 | R-PSSO-G2 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | DPAK-3/2 | unknown | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||
|
STGB4M65DF2
STMicroelectronics
|
$0.6426 | Active | 650 V | 7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | , | compliant | EAR99 | 2016-11-23 | STMicroelectronics | D2PAK | ||||||||||||||||
|
AOD5B60D
Alpha & Omega Semiconductor
|
$0.6434 | Yes | Not Recommended | 600 V | 10 A | N-CHANNEL | YES | 20 V | 54.4 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||||||||||
|
STGD3NB60SDT4
STMicroelectronics
|
$0.6678 | Yes | Active | 600 V | 4.5 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 48 W | POWER CONTROL | SILICON | 4.8 µs | 275 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | STMicroelectronics | TO-252 | 3 |