Parametric results for: TTC-10 under Telecom Transformers

Filter Your Search

1 - 10 of 8,456 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BX4504NLT
Pulse Electronics Corporation
$0.6691 Active 250 V 1 MHz 106 MHz TELECOM TRANSFORMER TURNS RATIO: 1.25:1 EN 85 °C -40 °C SURFACE MOUNT TR YES 3.43 mm 6.76 mm 5.84 mm PULSE ELECTRONICS CORP compliant EAR99
PE-65839NL
Pulse Electronics Corporation
$1.0000 Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 1:1; 1:1.26 UL 70 °C THROUGH HOLE MOUNTED TUBE NO 10.2 mm 14.22 mm 14.22 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
T3002NLT
Pulse Electronics Corporation
$1.0000 Yes Active 250 kHz 500 MHz TELECOM TRANSFORMER TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO UL 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.35 mm 7.62 mm 7 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PE-64936NL
Pulse Electronics Corporation
$1.0000 Yes Active 1:1 2.1216 kV 700 mΩ 1.2 mH TELECOM TRANSFORMER TURNS RATIO: 1CT:1 SIGNAL 1 1 UL 70 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.7 mm 8.89 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT Pulse Electronics
T3001NLT
Pulse Electronics Corporation
$1.0000 Yes Active 1:1 1.5 kV 200 kHz 340 MHz TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT DIM INCLUDES TERMINAL ALSO SIGNAL 1 1 UL 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.35 mm 7.62 mm 7 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT Pulse Electronics
PE-68822NL
Pulse Electronics Corporation
$1.0000 Yes Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1:1.36CT e3 UL 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 8.64 mm 17.15 mm 11.58 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PE-65848FNL
Pulse Electronics Corporation
$1.0000 Yes Not Recommended 1CS:1CS 1.5 kV 3.5 mH DATACOM TRANSFORMER COMPATIBLE WITH 3120; 3150 ECHELON NEURON CHIPS 1 UL 70 °C SURFACE MOUNT YES 8.64 mm 14.37 mm 12.07 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PE-65778NL
Pulse Electronics Corporation
$1.0000 Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 1CT:1CT e2 UL 85 °C -40 °C THROUGH HOLE MOUNTED TUBE NO Tin/Copper (Sn/Cu) 6.35 mm 12.7 mm 8.89 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT Pulse Electronics
PE-64937NL
Pulse Electronics Corporation
$1.0000 Yes Active TELECOM TRANSFORMER TURNS RATIO: 1:1.36 UL 70 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.7 mm 8.89 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT Pulse Electronics
PE-65771NL
Pulse Electronics Corporation
$1.0000 Yes Active TELECOM TRANSFORMER TURNS RATIO: 1CT:2CT UL 85 °C -40 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.7 mm 8.89 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT Pulse Electronics