Parametric results for: t2057 under Telecom Transformers

Filter Your Search

41 - 50 of 8,456 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S558-5500-16-F
Bel Fuse
$2.8050 Yes Active DATACOM TRANSFORMER TURNS RATIO: 1CT:1CT, 1CT:1CT, 1CT:1CT, 1CT:1CT SURFACE MOUNT YES 6.35 mm 15.24 mm 13.26 mm BEL FUSE INC compliant EAR99
PE-65415NL
Pulse Electronics Corporation
$2.8431 Yes Active TELECOM TRANSFORMER TURNS RATIO: 1CT:2CT UL 70 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.7 mm 8.89 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PE-65812FNL
Pulse Electronics Corporation
$2.8614 Yes Not Recommended 1:1 2 kV 2.5 mH 100 kHz 55 MHz 3 dB TELECOM TRANSFORMER TURNS RATIO: 1:1 SIGNAL 1 1 UL 70 °C SURFACE MOUNT YES 8.64 mm 14.37 mm 12.07 mm PULSE ELECTRONICS CORP compliant EAR99
TX1315NL
Pulse Electronics Corporation
$2.8905 Yes Active TELECOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO e3 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 7.62 mm 7 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
T1096NL
Pulse Electronics Corporation
$2.9104 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT UL 85 °C -40 °C SURFACE MOUNT TUBE YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
T1137NL
Pulse Electronics Corporation
$2.9205 Yes Yes Active 1CT:2.42CT/1CT:2.42CT 1.5 kV 1.2 mΩ 1.2 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT SIGNAL 2 2 e3 UL 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP not_compliant EAR99 ROHS COMPLIANT
T1137NLT
Pulse Electronics Corporation
$2.9855 Yes Active 1CT:2.42CT/1CT:2.42CT 1.5 kV 1.2 mΩ 1.2 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT SIGNAL 2 2 70 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PE-65861NLT
Pulse Electronics Corporation
$2.9855 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT 70 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PE-65812NL
Pulse Electronics Corporation
$2.9916 Yes Yes Active 1:1 2 kV 2.5 mH 100 kHz 55 MHz 3 dB TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT INCLUDES TERMINAL ALSO SIGNAL 20 V-us 1 1 25 ns UL 70 °C SURFACE MOUNT TUBE YES Tin/Silver (Sn/Ag) - hot dipped 8.64 mm 12.06 mm 10.16 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
PE-68786NLT
Pulse Electronics Corporation
$2.9920 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT 70 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT