Parametric results for: c1926 under Telecom Transformers

Filter Your Search

31 - 40 of 8,456 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VTX-131-001
Vigortronix (UK) Ltd
$1.9822 Contact Manufacturer TELECOM TRANSFORMER VIGORTRONIX UK LTD unknown EAR99 VIGORTRONIX
LM-LP-1001L
Bourns Inc
$2.1650 Yes Active 600 OHMS 600 OHMS 200 Hz 3.5 kHz TELECOM TRANSFORMER TURNS RATIO: 1:1 UL 60 °C -10 °C THROUGH HOLE MOUNTED NO 12.6 mm 17.7 mm 17.7 mm BOURNS INC compliant EAR99 Bourns ROHS COMPLIANT
TG91-1505N1RL
Halo Electronics Inc
$2.3024 Yes Obsolete TELECOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.4CT; 1CT:1CT e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) - reflowed over Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC not_compliant EAR99 Halo Electronics
PE-65612NL
Pulse Electronics Corporation
$2.4039 Yes Yes Active 1:1 2 kV 2.5 mH 100 kHz 55 MHz TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT INCLUDES TERMINAL ALSO SIGNAL 20 V-us 1 1 25 ns 70 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.7 mm 8.89 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
SM75057PEL
Bourns Inc
$2.4450 Yes Active TELECOM TRANSFORMER TURNS RATIO: 1:2; 1:2 85 °C -40 °C SURFACE MOUNT TR YES 5.65 mm 12.8 mm 6.9 mm BOURNS INC compliant EAR99 Bourns
T1144NL
Pulse Electronics Corporation
$2.6035 Yes Active 1CT:1CT/1CT:2.4CT 1.5 kV 1 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT SIGNAL 2 2 e3 UL 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) - with Nickel (Ni) barrier 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
PE-68678NL
Pulse Electronics Corporation
$2.6534 Yes Yes Active 1CT:1CT/1CT:2CT 2.1213 kV 700 mΩ 1.2 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT SIGNAL e3 UL 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
T1137NLT
Pulse Electronics Corporation
$2.8409 Yes Active 1CT:2.42CT/1CT:2.42CT 1.5 kV 1.2 mΩ 1.2 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT SIGNAL 2 2 70 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
PE-65861NLT
Pulse Electronics Corporation
$2.8409 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT 70 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
T1137NL
Pulse Electronics Corporation
$2.8615 Yes Yes Active 1CT:2.42CT/1CT:2.42CT 1.5 kV 1.2 mΩ 1.2 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT SIGNAL 2 2 e3 UL 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP not_compliant EAR99 Pulse Electronics ROHS COMPLIANT