Filter Your Search
21 - 30 of 8,456 results
|
SM-LP-5001E
Bourns Inc
|
$1.6048 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 600 OHMS | 200 Hz | 4 kHz | 2 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | MATCHING | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER COPPER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||
|
LM-NP-1001-B1L
Bourns Inc
|
$1.7541 | Yes | Yes | Active | 1:1 | 66 Ω | 600 OHMS | 2.8 H | 600 OHMS | 200 Hz | 3.5 kHz | 1.5 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | SIGNAL | 1 | 1 | e3 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | MATTE TIN | 12.6 mm | 17.7 mm | 17.7 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||
|
PE-68786NLT
Pulse Electronics Corporation
|
$1.8295 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||
|
T1076NLT
Pulse Electronics Corporation
|
$1.8295 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1.15CT; 1CT:2CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
TX1089NLT
Pulse Electronics Corporation
|
$1.8295 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
TX1099NLT
Pulse Electronics Corporation
|
$1.8295 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1:0.8; 1CT:1:0.8 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
T1090NLT
Pulse Electronics Corporation
|
$1.8295 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
TX1188NLT
Pulse Electronics Corporation
|
$1.8295 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
TX1287NLT
Pulse Electronics Corporation
|
$1.8295 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
B2013FNLT
Pulse Electronics Corporation
|
$1.9628 | Yes | Not Recommended | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | 70 °C | SURFACE MOUNT | TR | YES | 8.64 mm | 14.38 mm | 12.07 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |