Filter Your Search
11 - 20 of 8,456 results
|
PE-68828NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1CT | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 8.64 mm | 17.15 mm | 11.58 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||||||||||||
|
PE-65848FNLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Not Recommended | 1CS:1CS | 1.5 kV | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | ECHELON NEURON CHIPS | 1 | UL | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.64 mm | 12.06 mm | 14.38 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | ||||||||||||||||
|
PE-68629NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO:1:1 | e1 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||||||||||
|
BX4506NLT
Pulse Electronics Corporation
|
$1.0000 | Active | 250 V | 1 MHz | 106 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT | EN | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 4.2 mm | 7.4 mm | 6.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||
|
PE-64931NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:1:1; 1:2CS | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||||||
|
PE-64943NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:2CT | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||||||
|
PE-65968NLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 250 kHz | 500 MHz | TELECOM TRANSFORMER | HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT | UL | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||||
|
SM-LP-5001
Bourns Inc
|
$1.3025 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 3.8 H | 600 OHMS | 200 Hz | 4 kHz | 2 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | SIGNAL | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||||||
|
TY-402P
Triad Magnetics
|
$1.3824 | Yes | Yes | Active | 1:1 | 90 mA | 600 OHMS | 600 OHMS | 1.75 dB | TELECOM TRANSFORMER | ISOLATION | 90 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 13.46 mm | 31.75 mm | 20.7 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||||||||||||||
|
SM-LP-5001E
Bourns Inc
|
$1.4583 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 600 OHMS | 200 Hz | 4 kHz | 2 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | MATCHING | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER COPPER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns |