Filter Your Search
41 - 50 of 8,456 results
|
PE-65415NL
Pulse Electronics Corporation
|
$2.9187 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:2CT | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||
|
TX1315NL
Pulse Electronics Corporation
|
$3.0025 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||
|
PE-68786NL
Pulse Electronics Corporation
|
$3.0515 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | UL | 70 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||
|
TY-402P
Triad Magnetics
|
$3.0622 | Yes | Yes | Active | 1:1 | 90 mA | 600 OHMS | 600 OHMS | 1.75 dB | TELECOM TRANSFORMER | ISOLATION | 90 mA | 1 | 1 | THROUGH HOLE MOUNTED | NO | 13.46 mm | 31.75 mm | 20.7 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||||||||||
|
T1090NL
Pulse Electronics Corporation
|
$3.1354 | Yes | Active | 1CT:2CT | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | SIGNAL | 2 | 2 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
TX1099NL
Pulse Electronics Corporation
|
$3.1943 | Yes | Yes | Active | 1:1:0.8 | 2.1216 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1:0.8; 1CT:1:0.8 | SIGNAL | 2 | 4 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
T3012NL
Pulse Electronics Corporation
|
$3.3948 | Yes | Active | 250 kHz | 500 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||
|
PE-65968NL
Pulse Electronics Corporation
|
$3.4207 | Yes | Yes | Active | 1:2CT | 1.5 kV | 19 µH | 250 kHz | 500 MHz | TELECOM TRANSFORMER | HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT | SIGNAL | 1 | 1 | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
B2013FNL
Pulse Electronics Corporation
|
$3.4215 | Yes | Not Recommended | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | 70 °C | SURFACE MOUNT | YES | 8.64 mm | 14.38 mm | 12.07 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||||
|
T1144NLT
Pulse Electronics Corporation
|
$3.4521 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |