Filter Your Search
41 - 50 of 8,456 results
|
T1137NL
Pulse Electronics Corporation
|
$2.8615 | Yes | Yes | Active | 1CT:2.42CT/1CT:2.42CT | 1.5 kV | 1.2 mΩ | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | SIGNAL | 2 | 2 | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | not_compliant | EAR99 | Pulse Electronics | |||||
|
PE-64934NL
Pulse Electronics Corporation
|
$2.9101 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO:1:1 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||||||
|
PE-65415NL
Pulse Electronics Corporation
|
$2.9187 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:2CT | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||||||
|
PE-65351NL
Pulse Electronics Corporation
|
$2.9187 | Yes | Active | 1:2 | 1.5 kV | 1.3 Ω | 1.2 mH | TELECOM TRANSFORMER | TURNS RATIO: 1:2CT | SIGNAL | 1 | 1 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | ||||||||
|
TX1315NL
Pulse Electronics Corporation
|
$3.0025 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||||
|
T1094NL
Pulse Electronics Corporation
|
$3.0172 | Yes | Active | 1CT:1CT/1CT:2CT | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | SIGNAL | 2 | 2 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | not_compliant | EAR99 | Pulse Electronics | ||||||
|
PE-68786NL
Pulse Electronics Corporation
|
$3.0515 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | UL | 70 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||||||
|
T1090NL
Pulse Electronics Corporation
|
$3.1354 | Yes | Active | 1CT:2CT | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | SIGNAL | 2 | 2 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | ||||||||
|
TX1099NL
Pulse Electronics Corporation
|
$3.1943 | Yes | Yes | Active | 1:1:0.8 | 2.1216 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1:0.8; 1CT:1:0.8 | SIGNAL | 2 | 4 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||
|
T3012NL
Pulse Electronics Corporation
|
$3.3948 | Yes | Active | 250 kHz | 500 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |