Filter Your Search
51 - 60 of 8,456 results
|
T1094NLT
Pulse Electronics Corporation
|
$3.4521 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||
|
T1144NL
Pulse Electronics Corporation
|
$3.4855 | Yes | Active | 1CT:1CT/1CT:2.4CT | 1.5 kV | 1 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT | SIGNAL | 2 | 2 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
PE-65351NL
Pulse Electronics Corporation
|
$3.6382 | Yes | Active | 1:2 | 1.5 kV | 1.3 Ω | 1.2 mH | TELECOM TRANSFORMER | TURNS RATIO: 1:2CT | SIGNAL | 1 | 1 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
PE-64934NL
Pulse Electronics Corporation
|
$3.6744 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO:1:1 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||
|
TTPC-13
Stancor
|
$3.6870 | Contact Manufacturer | TELECOM TRANSFORMER | TTPC | STANCOR PRODUCTS | unknown | EAR99 | ||||||||||||||||||||||||||
|
T3002NL
Pulse Electronics Corporation
|
$3.7580 | Yes | Yes | Active | 250 kHz | 500 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
TX1315NLT
Pulse Electronics Corporation
|
$3.8500 | Yes | Active | 1CT:1CT | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | SIGNAL | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.35 mm | 7.62 mm | 6.99 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
BX1194WNL
Pulse Electronics Corporation
|
$3.8700 | Yes | Obsolete | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 4.5CT:1 | 85 °C | -40 °C | SURFACE MOUNT | TRAY; TUBE | YES | 12.32 mm | 14.1 mm | 13.46 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||
|
T3001NL
Pulse Electronics Corporation
|
$3.9851 | Yes | Yes | Active | 200 kHz | 340 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIM INCLUDES TERMINAL ALSO | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.35 mm | 7.62 mm | 7 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
PE-68678NLT
Pulse Electronics Corporation
|
$4.0649 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |