Filter Your Search
61 - 70 of 6,167 results
|
78253/55JVC-R
Murata Manufacturing Co Ltd
|
$1.2868 | Yes | Active | 1 W | 5 V | 170 µH | 500 kHz | SMPS TRANSFORMER | 5 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 15 INCH | YES | Matte Tin (Sn) | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | Murata Electronics | ||||||||
|
P1597NL
Pulse Electronics Corporation
|
$1.3829 | Yes | Active | 2 kV | POWER TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TER... more | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 9 mm | 13 mm | 11.5 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
PA1528NL
Pulse Electronics Corporation
|
$1.4148 | Yes | Active | 27 W | 15 V | 28.9 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
PAD002-T764111S
Bourns Inc
|
$1.4471 | Yes | Active | 1 W | 475 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 4 mm | 7.1 mm | 6.55 mm | BOURNS INC | compliant | Bourns | ||||||||||||||
|
PA2328NL
Pulse Electronics Corporation
|
$1.4475 | Yes | Active | 5 V | 100 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
PA1136NL
Pulse Electronics Corporation
|
$1.4857 | Yes | Active | 13.5 W | 3.3 V | 126.7 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
PA1283NLT
Pulse Electronics Corporation
|
$1.6173 | Yes | Active | 30 W | 5 V | 155 µH | 200 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
PAD001-T764120S
Bourns Inc
|
$1.6317 | Yes | Active | 1 W | 475 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 4 mm | 7.1 mm | 6.55 mm | BOURNS INC | compliant | Bourns | ||||||||||||||
|
PH9385.013NLT
Pulse Electronics Corporation
|
$1.6547 | Yes | Active | 2.5 W | 2.6 mH | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 2 | 2 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
PA1835NLT
Pulse Electronics Corporation
|
$1.6648 | Yes | Active | 3.3 V | 4.5 µH | 200 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 36 V | 9 V | 3 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |