Parametric results for: POL035 under SMPS Transformers

Filter Your Search

1 - 10 of 6,168 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA2417NLT
Pulse Electronics Corporation
$0.6823 Yes Active 5 V 530 µH 300 kHz SMPS TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO, FORWARD TRANSFORMER 72 V 36 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 12.07 mm 14 mm 17.65 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PH9385.034NLT
Pulse Electronics Corporation
$0.6838 Yes Active 2.5 W 2.6 mH SMPS TRANSFORMER LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO 2 2 AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 7.5 mm 17 mm 16 mm PULSE ELECTRONICS CORP compliant EAR99
PA2455NLT
Pulse Electronics Corporation
$0.6842 Yes Active 30 W 12 V 24 µH 250 kHz SMPS TRANSFORMER WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 30 V 20 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 11.45 mm 13.08 mm 15.24 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA2456NLT
Pulse Electronics Corporation
$0.6842 Yes Active 30 W 12 V 24 µH 250 kHz SMPS TRANSFORMER WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO 30 V 20 V 2 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 11.45 mm 13.08 mm 15.24 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA5099.005NLT
Pulse Electronics Corporation
$0.6860 Yes Active 17 W 5 V 15 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 9 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA5099.003NLT
Pulse Electronics Corporation
$0.6860 Yes Active 17 W 12 V 80 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA5099.002NLT
Pulse Electronics Corporation
$0.6860 Yes Active 17 W 5 V 80 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA5100.006NLT
Pulse Electronics Corporation
$0.6860 Yes Active 27 W 12 V 11 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 9 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA5100.002NLT
Pulse Electronics Corporation
$0.6860 Yes Active 27 W 5 V 180 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 33 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant
PA5100.005NLT
Pulse Electronics Corporation
$0.6860 Yes Active 27 W 5 V 11 µH 200 kHz SMPS TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 57 V 9 V 2 2 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 15.5 mm 12.5 mm 11 mm PULSE ELECTRONICS CORP CHIP compliant